Mill-Max 310-43-164-41-001000

Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 7.49
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Mill-Max 310-43-164-41-001000.

IHS

Datasheet3 pagine4 anni fa

Farnell

Sager Electronics

Arrow Electronics

element14

Cronologia dell'inventario

Trend di 3 mesi:
+53.77%

Parti alternative

Price @ 1000
$ 7.49
$ 8.473
Stock
50,230
8,240
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Parti correlate

CONN RECT INTERCONNECT SYSTEM PCB SOCKET 50 CONT THRU-HOLE 801 SERIES 47 AWG
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
80000905283 8468-11B1-Rk-Tp=Plcc68,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
80000905275 8452-11B1-Rk-Tp=Plcc52, thru-Hole, 150Sn, tubelowte Rohs Compliant: Yes
Connector Accessories Strain Relief 64 POS Steel

Descrizioni

Descrizioni di Mill-Max 310-43-164-41-001000 fornite dai suoi distributori.

Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Thru-Hole Bulk
CONN SOCKET STRIP 64PIN SOLDER
Push-Pull,Receptacle 1 64pin Female Socket
STANDRD SOLDER TAIL SIP S LINEMIN100.00/PKGTYPEB
IC & Component Sockets 64P SOLDER TAIL TIN
PCB Receptacles-310-43-164-41-001000
SIP SOCKET, 64 POSITION, THROUGH HOLE
Sip Socket, 64 Position, Through Hole; Rango De Producto:Serie 310; Conector, Tipo:Sip Socket; Núm. De Contactos:64; Espaciado, Paso:2.54Mm; Paso De Fila:-; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 310-43-164-41-001000

Alias del produttore

Mill-Max ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Mill-Max può anche essere conosciuto con i seguenti nomi:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom