Mill-Max 801-93-050-10-001000

Conn Rect Interconnect System Pcb Socket 50 Cont Thru-hole 801 Series 47 AWG
$ 11.886
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Mill-Max 801-93-050-10-001000.

IHS

Datasheet1 pagina12 anni fa

element14 APAC

Sager Electronics

Future Electronics

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-14.92%

Parti alternative

Price @ 1000
$ 11.886
$ 9.049
Stock
3,891
45,961
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
50
50
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Parti correlate

CONN RECT INTERCONNECT SYSTEM PCB SOCKET 36 CONT THRU-HOLE 801 SERIES 47 AWG
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket

Descrizioni

Descrizioni di Mill-Max 801-93-050-10-001000 fornite dai suoi distributori.

CONN RECT INTERCONNECT SYSTEM PCB SOCKET 50 CONT THRU-HOLE 801 SERIES 47 AWG
Conn SIP Socket Strip SKT 50 POS 2.54mm Solder ST Thru-Hole
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket
50 Positions Single Row Through-Hole Solder Tail Straight Socket
Push-Pull,Receptacle 2.54mm 1 50pin 4.5A 760nm 127mm*2.54mm
SIP SOCKET 50 POS STRAIGHT PCB
Headers & Wire Housings 50 PIN SOCKET
PCB Receptacles-801-93-050-10-001000
CONNECTOR, RCPT, 50POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: 801 Series; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Gold Plated Contact
Connector, Sip Socket, 50 Pos; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:50Contacts; Connector Mounting:Through Hole Mount; Product Range:801 Series; Contact Material:Beryllium Copper Rohs Compliant: No |Mill-Max 801-93-050-10-001000

Alias del produttore

Mill-Max ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Mill-Max può anche essere conosciuto con i seguenti nomi:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 801-93-050-10-001000.