Mill-Max 110-93-318-41-001000

Conn IC Socket DIP 18 Open 110 Series Thru-hole 0.3" 0.1" Pin Spcng Straight 3A
$ 2.84
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Mill-Max 110-93-318-41-001000.

IHS

Datasheet3 pagine4 anni fa

element14 APAC

Farnell

Sager Electronics

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+62.71%

Modelli CAD

Scarica il simbolo Mill-Max 110-93-318-41-001000, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
Scarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 2.84
$ 1.708
$ 1.708
Stock
34,180
9,815
9,815
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
18
18
18
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Polyethylene
PBT
PBT
Contact Material
Copper
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
Amphenol Communications Solutions77313-101-18LF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Amphenol Communications Solutions77313-818-18LF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67996-118HLF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole BERGSTIK® Bulk
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole, TSW Series

Descrizioni

Descrizioni di Mill-Max 110-93-318-41-001000 fornite dai suoi distributori.

CONN IC SOCKET DIP 18 OPEN 110 SERIES THRU-HOLE 0.3" 0.1" PIN SPCNG STRAIGHT 3A
18 Position 2.54 mm Pitch Gold Contact Finish Through Hole DIP Socket
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
Decoupling Capacitor Dip Sockets-110-93-318-41-001000
IC Socket, DIP18, 18 Contact(s)
Socket, DIP;Open;18 Pos.;0.100
RS APAC
IC & Component Sockets 18P TIN PIN GLD CONT
DIP SOCKET, 18POS, THROUGH HOLE; No. of Contacts: 18Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 110 Series; Row Pitch: 7.62mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Con
Dip Socket, 18 Position, Through Hole; Rango De Producto:Serie 110; Conector, Tipo:Dip Socket; Núm. De Contactos:18; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 110-93-318-41-001000

Alias del produttore

Mill-Max ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Mill-Max può anche essere conosciuto con i seguenti nomi:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 110-93-318-41-001000 .