Mill-Max 110-13-318-41-001000

Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
$ 4.66
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Mill-Max 110-13-318-41-001000.

IHS

Datasheet1 pagina9 anni fa

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+22.26%

Parti alternative

Price @ 1000
$ 4.66
$ 2.84
$ 2.84
Stock
3,628
33,406
33,406
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
18
18
18
Number of Rows
2
2
2
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyethylene
Polyethylene
Polyethylene
Contact Material
Copper
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 18 Circuits 0.38
Header Connector Vertical Pin 18 Position 2 Row 0.1" Pitch 0.23" Mating
Amphenol Communications Solutions76342-309LF
Amphenol ICC 76342-309LF DUBOX Female Connector 18P VRT DR Shrouded Gold
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole, TSW Series
TE Connectivity146130-8
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry SMD Automotive Tube
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)

Descrizioni

Descrizioni di Mill-Max 110-13-318-41-001000 fornite dai suoi distributori.

Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
Socket DIP 18Pins Low Profile Open Solder Tail 0.3In. Beryllium Copper Gold SMD | Mill-Max 1101331841001000
DIP Low Profile Sockets 18P GLD PIN GLD CONT
Decoupling Capacitor Dip Sockets-110-13-318-41-001000
IC Socket, DIP18, 18 Contact(s)
ER - Socket, DIP;18Pins;Low Pr
RS APAC
DIP SOCKET, 18 POSITION, THROUGH HOLE; No. of Contacts: 18Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 110 Series; Row Pitch: 7.62mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts
Dip Socket, 18 Position, Through Hole; Rango De Producto:Serie 110; Conector, Tipo:Dip Socket; Núm. De Contactos:18; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 110-13-318-41-001000

Alias del produttore

Mill-Max ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Mill-Max può anche essere conosciuto con i seguenti nomi:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 1101331841001000