MCC SMCJ9.0A-TP

TVS Diode, Unidirectional 9V 1.5kW 97.4A 15.4V 10V SMC(DO-214AB) SMD 2.62mm H
$ 0.248
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per MCC SMCJ9.0A-TP.

IHS

Datasheet5 pagine18 anni fa

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Parti alternative

Price @ 1000
$ 0.248
$ 0.2
$ 0.2
Stock
44,020
485,646
485,646
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
10.55 V
10.55 V
10.55 V
Clamping Voltage
15.4 V
15.4 V
15.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
10.3 A
10.3 A
10.3 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

BournsSMCJ9.0A
TVS Diode, Unidirectional, 10V 97.4A 1.5kW 15.4V SMC(DO-214AB), SMD, 2.42mm H
TVS DIODE 85.5VWM 137VC SMC / 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Unidirectional TVS Diode 1.5kW 11.1A 137V 95V SMC(DO-214AB) SMD 2.62mm H
BournsSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB
TVS Diode Single Uni-Dir 100V 1.5KW 2-Pin SMC T/R
BournsSMCJ78A
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB

Descrizioni

Descrizioni di MCC SMCJ9.0A-TP fornite dai suoi distributori.

TVS Diode, Unidirectional 9V 1.5kW 97.4A 15.4V 10V SMC(DO-214AB) SMD 2.62mm H
Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Single Uni-Dir 9V 1.5KW 2-Pin SMC T/R
TVS DIODE 9VWM 15.4VC DO214AB

Alias del produttore

MCC ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. MCC può anche essere conosciuto con i seguenti nomi:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi