KYOCERA AVX TPSW107K006R0150

Cap Tant Solid 100uF 6.3V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 0.15 Ohm 125°C T/R
$ 0.548
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per KYOCERA AVX TPSW107K006R0150.

IHS

Datasheet12 pagine3 anni fa

element14 APAC

Newark

Future Electronics

Farnell

Parti alternative

Price @ 1000
$ 0.548
$ 0.493
$ 0.493
Stock
1
89,815
89,815
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
100 mΩ
100 mΩ
Leakage Current
6.3 µA
6.3 µA
6.3 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

KYOCERA AVXTPSC107K006R0150
Cap Tant Solid 100uF 6.3V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413
Yageo GroupT491C107K006AT
Solid Tantalum Capacitor 100µF 6.3V 10% SMD Tape and Reel
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413
KYOCERA AVXTPSC107K010R0150
Cap Tant Solid 100uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R
Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R

Descrizioni

Descrizioni di KYOCERA AVX TPSW107K006R0150 fornite dai suoi distributori.

Cap Tant Solid 100uF 6.3V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 0.15 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:100µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Tantalum; Package/Case:6032-15; Termination Type:SMD; ESR:150mohm ;RoHS Compliant: Yes
CAPACITOR, CASE W, 100 UF, 6.3V; Capacitor Application:General Purpose; Capacitance:100µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; ESR:0.15ohm; Capacitor Case Style:2312; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:W; Termination Type:SMD

Alias del produttore

KYOCERA AVX ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. KYOCERA AVX può anche essere conosciuto con i seguenti nomi:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX