KYOCERA AVX TPSC106K020R0700

Cap Tant Solid 10uF 20V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.7 Ohm 125°C T/R
$ 0.403
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per KYOCERA AVX TPSC106K020R0700.

IHS

Datasheet12 pagine3 anni fa

Newark

RS (Formerly Allied Electronics)

AVX

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-4.05%

Parti alternative

Price @ 1000
$ 0.403
$ 0.16
$ 0.16
Stock
8,474
881,622
881,622
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
1.2 Ω
1.2 Ω
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Yageo GroupT494C106K020AT
Solid Tantalum Capacitor 10µF 20V 10% SMD Tape and Reel
EXTREME 10UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,25V DC +/-10%,TR3 SERIES
EXTREME 10UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,25V DC +/-10%,TR3 SERIES
Cap Tant Solid 10uF 20V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R
KYOCERA AVXTRJC106K025RRJ
Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.8 Ohm 125°C T/R
Yageo GroupT494C106K025AT
Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.6 Ohm 125C T/R

Descrizioni

Descrizioni di KYOCERA AVX TPSC106K020R0700 fornite dai suoi distributori.

Cap Tant Solid 10uF 20V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.7 Ohm 125°C T/R
10UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, TPS SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:20VDC; Capacitor Dielectric Type:Tantalum; Package/Case:6032-28; Termination Type:SMD; ESR:700mohm ;RoHS Compliant: Yes

Immagini

Alias del produttore

KYOCERA AVX ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. KYOCERA AVX può anche essere conosciuto con i seguenti nomi:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX