KYOCERA AVX TAP226K010CRW

Cap Tant Solid 22uF 10V 10% (5.5 X 10.5mm) Radial 5mm 2.7 Ohm 125°C T/R
$ 0.459
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per KYOCERA AVX TAP226K010CRW.

IHS

Datasheet5 pagine4 anni fa

_legacy Avnet

DigiKey

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 0.459
$ 0.238
Stock
630
35,699
Authorized Distributors
2
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2.7 Ω
2.7 Ω
Leakage Current
1.7 µA
1.7 µA
Dissipation Factor
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupT350F226K016AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T350 SERIES
Yageo GroupT356F226K016AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T356 SERIES
KYOCERA AVXTAP226M016CCS
22UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP226M016GSB
Cap Tant Solid 22uF 16V 20% (6 X 11.5mm) Radial 3.18mm 2 Ohm 125°C Bulk
KYOCERA AVXTAP226M016CRW
Cap Tant Solid 22uF 16V 20% (6 X 11.5mm) Radial 5mm 2 Ohm 125°C T/R

Descrizioni

Descrizioni di KYOCERA AVX TAP226K010CRW fornite dai suoi distributori.

Cap Tant Solid 22uF 10V 10% (5.5 X 10.5mm) Radial 5mm 2.7 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:10VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:5mm; Termination Type:Radial Leaded; ESR:2.7ohm ;RoHS Compliant: Yes

Alias del produttore

KYOCERA AVX ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. KYOCERA AVX può anche essere conosciuto con i seguenti nomi:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX