KYOCERA AVX TAJA684M035RNJ

Cap Tant Solid 0.68uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 8 Ohm 125°C T/R
$ 0.212
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per KYOCERA AVX TAJA684M035RNJ.

IHS

Datasheet13 pagine4 anni fa

Upverter

Newark

AVX

Parti alternative

Price @ 1000
$ 0.212
$ 0.329
$ 0.329
Stock
60,198
14,800
14,800
Authorized Distributors
6
4
4
Capacitance
680 nF
680 nF
680 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

KYOCERA AVXTAJS684M035RNJ
Cap Tant Solid 0.68uF 35V S CASE 20% (3.2 X 1.6 X 1.2mm) SMD 3216-12 8 Ohm 125°C T/R
Yageo GroupT491A684K035AT
CAP TANT 0.68UF 10% 35V 1206 / 0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 8Ohm
KYOCERA AVXTAJA684K035RNJ
Cap Tant Solid 0.68uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 8 Ohm 125C T/R
KYOCERA AVXTAJA684K025RNJ
Cap Tant Solid 0.68uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125C T/R
Yageo GroupT491A684K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206
680NF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 VDC +/-10%, 293D SERIES

Descrizioni

Descrizioni di KYOCERA AVX TAJA684M035RNJ fornite dai suoi distributori.

Cap Tant Solid 0.68uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 8 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206
1206 (3216Metric) TAJ 35V 0.68muF ±20% 0.126Lx0.063W 3.20mmx1.60mm
CONVENTIONAL MNO2,0.68 UF,35 V
TAJ TANT 0.68UF 35V 20% CASE A

Alias del produttore

KYOCERA AVX ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. KYOCERA AVX può anche essere conosciuto con i seguenti nomi:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX