Yageo Group A755KS827M0EAAE014

Cap Aluminum Polymer 820uF 2.5VDC 20%( 8 X 12mm) Radial 3.5mm 0.014 Ohm 4800mA 5000h 105C Bag
$ 0.334
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Yageo Group A755KS827M0EAAE014.

IHS

Datasheet17 pagine2 anni fa

Farnell

Newark

Electro Sonic

TME

Cronologia dell'inventario

Trend di 3 mesi:
+9.65%

Parti alternative

Price @ 1000
$ 0.334
$ 0.97
$ 0.97
Stock
28,790
7,766
7,766
Authorized Distributors
6
3
3
Capacitance
820 µF
820 µF
820 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
7 mΩ
7 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
240 mA
290 mA
290 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

Cap Aluminum Polymer 820uF 2.5VDC 20% (6.3 X 8mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105C T/R
Cap Aluminum Polymer 820uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.006 Ohm 6100mA 5000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 820uF
Panasonic 2SEPC820MY+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Panasonic 2SEPC820MW+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
United Chemi-ConAPSE2R5ELL821MF08S
NPcap-PSE Series 2.5 V 820 uF 6.3 x 8 mm LS=2.5 mm Aluminum Polymer Capacitor

Descrizioni

Descrizioni di Yageo Group A755KS827M0EAAE014 fornite dai suoi distributori.

Cap Aluminum Polymer 820uF 2.5VDC 20%( 8 X 12mm) Radial 3.5mm 0.014 Ohm 4800mA 5000h 105C Bag
Aluminum Organic Polymer Capacitors 2.5Vo 820uF
Cap, 820Μf, 2.5V, 20% Rohs Compliant: Yes |Kemet A755KS827M0EAAE014
820¦ÌF 2.5V ¡À20% 3.5mm 14m¦¸ 5000h@ 105¡ãC 240mA@ 120Hz,4.8A@ 100 kHz ,D8xL12mm 8mm*12mm*13mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
CAP, ALU ELEC, POLYMER, 820UF, RADIAL;
Radial Can A755 2.5V 820muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 820UF 20% 2.5V T/H

Alias del produttore

Yageo Group ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Yageo Group può anche essere conosciuto con i seguenti nomi:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.