Honeywell BM-1RQ18124-A2

Switch Snap Action N.O./N.C. SPDT Roller Plunger 22A 480VAC 745.7VA 2.78N Panel Mount Screw
$ 97.83
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell BM-1RQ18124-A2.

RS (Formerly Allied Electronics)

Datasheet20 pagine7 anni fa

Newark

Honeywell

Electro Sonic

Agility

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

HoneywellBE-2RQ1-A4
Industrial Snap Action Switch, Overtravel, Plunger Actuator, SPDT, 25A @ 480V AC Contact Rating
HoneywellBE-2RV-A4
Snap Acting/Limit Switch, SPDT, Momentary, 17.86mm, Screw Terminal, Panel Mount
HoneywellBE-2RB-A4
Snap Action Switch, Overtravel Roller, Plunger Actuator, SPDT, 25 A at 480 V AC Contact Rating

Descrizioni

Descrizioni di Honeywell BM-1RQ18124-A2 fornite dai suoi distributori.

Switch Snap Action N.O./N.C. SPDT Roller Plunger 22A 480VAC 745.7VA 2.78N Panel Mount Screw
Snap Acting/Limit Switch, SPDT, Momentary, 3.86mm, Screw Terminal, Stainless Steel Roller Actuator, Panel Mount-threaded
Basic / Snap Action Switches Spdt 22A 250 Vac Roller Plgr Actuator
MICROSWITCH, OVERTRAVEL PLUNGER, SPDT, 2; MICROSWITCH, OVERTRAVEL PLUNGER, SPDT, 22A, 250VAC; Microswitch Type: Standard; Microswitch Actuator: Overtravel Plunger; Contact Configuration: SPDT; Switch Terminals: Screw; Contac
Microswitch, Overtravel Plunger, Spdt, 22A, 250Vac; Rango De Producto:-; Contacto, Configuración:Spdt; Actuador Microswitch:Pistón De Sobrecarrera; Terminales Del Interruptor:Tornillo; Contacto, Intensidad Max:22A |Honeywell BM1RQ18124A2
MICRO SWITCH BM Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 22 A at 250 Vac, High Overtravel Cross Roller Plunger Actuator, 1,95 N to 2,78 N [7.0 oz to 10.0 oz] Operating Force, Silver Cadmium Oxide Contacts, Screw Termination, UL, CSA, CE, ENEC; High Temperature MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • BM1RQ18124A2