Honeywell BE-2RQ1-A4

Industrial Snap Action Switch, Overtravel, Plunger Actuator, SPDT, 25A @ 480V AC Contact Rating
$ 26.285
Production
Richiedi un campioneScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell BE-2RQ1-A4.

TME

Datasheet20 pagine7 anni fa

Newark

RS (Formerly Allied Electronics)

element14 APAC

Sager Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+0.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

HoneywellBA-2RV2-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever 20A 250VAC 0.97N Screw Mount Solder Automotive
HoneywellBA-2RB-A2
Switch Snap Action N.O./N.C. SPDT Plunger Screw 20A 250VAC Screw Mount
HoneywellBA-2R-A2
Switch Snap Action N.O./N.C. SPDT Pin Plunger 20A 480VAC 250VDC 6.12N Screw Mount Screw
Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 250VAC 250VDC 1491.4VA 0.78N Screw Mount

Descrizioni

Descrizioni di Honeywell BE-2RQ1-A4 fornite dai suoi distributori.

Industrial Snap Action Switch, Overtravel, Plunger Actuator, SPDT, 25A @ 480V AC Contact Rating
Snap Acting/Limit Switch, SPDT, Momentary, 3.66mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount
Electromechanical Switch Basic Switch SPDT 25A 3
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICROSWITCH, PLUNGER, SPDT, 25A, 250V; Microswitch Type: Standard; Microswitch Actuator: Plunger; Contact Configuration: SPDT; Switch Terminals: Screw; Contact Current Max: 25A; Contact Voltage DC Nom: -; Product Range: BE Seri
Microswitch, Plunger, Spdt, 25A, 250V; Rango De Producto:Serie Be; Contacto, Configuración:Spdt; Actuador Microswitch:Pistón; Terminales Del Interruptor:Tornillo; Contacto, Intensidad Max:25A; Contacto, Tensión Ac Nom:250V |Honeywell BE2RQ1-A4
BE Series Standard Basic Switch, Single Pole Double Throw Circuitry, 25 A at 250 Vac, High Overtravel Plunger Actuator, 3,89 N to 6,12 N [14.0 oz to 22.0 oz] Operating Force, Silver Contacts, Screw Termination, UL, CSA MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • BE2RQ1-A4
  • BE2RQ1A4