Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Honeywell BE-2RV-A4

Snap Acting/Limit Switch, SPDT, Momentary, 17.86mm, Screw Terminal, Panel Mount
$ 25.721
Production
Scheda dati
Richiedi un campione

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell BE-2RV-A4.

HQonline

Datasheet23 pagine10 anni fa

Sager Electronics

element14 APAC

Farnell

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-13.31%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

HoneywellBA-2R-A2
Switch Snap Action N.O./N.C. SPDT Pin Plunger 20A 480VAC 250VDC 6.12N Screw Mount Screw
HoneywellBA-2RV-A4
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 17.86mm, Screw Terminal, Panel Mount
HoneywellBA-2RV-A2
Large Basic Snap Action Switch Straight Lever SPDT 20A 125VAC
Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 250VAC 250VDC 1491.4VA 0.78N Screw Mount

Descrizioni

Descrizioni di Honeywell BE-2RV-A4 fornite dai suoi distributori.

Snap Acting/Limit Switch, SPDT, Momentary, 17.86mm, Screw Terminal, Panel Mount
Snap Action Switch, Hinge, Lever Actuator, SPDT, 25 A at 480 V AC Contact Rating
Switch Snap Action SPDT Lever Screw 25A 480VAC 0.7N Panel Mount
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Basic / Snap Action Switches 25A 2.5 Flat lever #8 Screw Terminals
Snap Action Basic Switch; Operating Force Max:2.5ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:25A; No. of Switch Positions:3; Over Travel:1.98mm; Pre-Travel:15.88mm ;RoHS Compliant: Yes
MICROSWITCH, SPDT, 25A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Type:Straight Lever; Operating Force:2.5ozf; Contact Voltage AC:480V; Max Contact Current:25A; Terminal Type:Screw; Max Contact Current AC:25A; Max Contact Voltage AC:480V; Max Operating Force:0.72N; Series:BE; Switch Case:Phenolic
BE Series Standard Basic Switch, Single Pole Double Throw Circuitry, 25 A at 250 Vac, Straight Lever Actuator, 0,72 N [2.5 oz] Operating Force, Screw Termination, Silver Contacts, UL, CSA, Rigid Lever MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • BE2RVA4