HARTING Elektronik 17241102102

Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
$ 9.275
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 17241102102.

IHS

Datasheet1 pagina9 anni fa

element14 APAC

Farnell

Future Electronics

Burklin Elektronik

Cronologia dell'inventario

Trend di 3 mesi:
-26.45%

Modelli CAD

Scarica il simbolo HARTING Elektronik 17241102102, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 9.275
$ 10.093
$ 10.093
Stock
60,596
21,677
21,677
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
110
110
110
Number of Rows
-
5
5
Mount
PCB, Through Hole
Edge, Through Hole
Edge, Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

HARTING Elektronik17211102102
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
HARTING Elektronik17211102101
5 Row 110 Position 2 mm Right Angle Press Fit Through Hole Female Connector
Amphenol Communications SolutionsHM2R70PA5108N9LF
2mm 6 132P -55閳╁剤+125閳 Bend insert Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications SolutionsHM2R01PA5108N9LF
Connector, Millipacs Series, 110 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows
Amphenol Communications SolutionsHM2R10PA5100N9LF
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
HARTING Elektronik17250952102
95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle

Descrizioni

Descrizioni di HARTING Elektronik 17241102102 fornite dai suoi distributori.

Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
CONNECTOR SOCKET, WT 23.00 G, 110 CONTACTS, HAR-BUS HM SERIES
110 Position 2 mm Pitch 5 Row Right Angle Female Socket Connector
Harting har-bus HM Federl. Typ-B22, m. Schi - 17241102102
132 (110 + 22 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
CONN RECEPT 132POS 2MM PRESS-FIT
Hard Metric Connectors 110P FEMALE R/A
har-busreg HM Type B22 Connector Female connector Thermoplastic resin glass-fibre filled Beige Motherboard to daughtercard Press-in termination
Conn, Hard Metric, Rcpt, 110Pos, 5Row; Product Range:Har-Bus Series; No. Of Contacts:110Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:5Rows; Row Pitch:2Mm Rohs Compliant: Yes |Harting 17 24 110 2102

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • -17241102102
  • 17 24 110 2102
  • 17-24-110-2102
  • 1724 110 2102
  • 1724-110-2102
  • 17241102102.