Amphenol Communications Solutions HM2R10PA5100N9LF

Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
$ 3.352
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Communications Solutions HM2R10PA5100N9LF.

IHS

Datasheet2 pagine17 anni fa

Electro Sonic

Farnell

Newark

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
-17.50%

Modelli CAD

Scarica il simbolo Amphenol Communications Solutions HM2R10PA5100N9LF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol Communications SolutionsHM2R70PA5108N9LF
2mm 6 132P -55閳╁剤+125閳 Bend insert Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications SolutionsHM2R01PA5108N9LF
Connector, Millipacs Series, 110 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows
Amphenol Communications SolutionsHM2R02PA5100N9LF
CONN RECEPT 125POS TYPE B R/A / Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tray
Amphenol Communications SolutionsHM2R02PA5108N9LF
Board Connector, 125 Contact(S), 5 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity106773-1
Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle
Amphenol Communications SolutionsHM2R03PA5108N9LF
Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle

Descrizioni

Descrizioni di Amphenol Communications Solutions HM2R10PA5100N9LF fornite dai suoi distributori.

Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tray
HM2R10PA5100N9LF-MPACS 5R RA REC | Amphenol FCI (Amphenol CS) HM2R10PA5100N9LF
HARD METRIC CONNECTOR, RECEPTACLE 110 POSITION
Millipacs®, Back Plane Connectors, 2mm Hard Metric Backplane Interconnection System, Type A non Shield
CONN RECEPT 110POS 2MM PRESS-FIT
110P HARD METRIC CONNECTOR R/A
L-845/722 Hex Wrench Installation Tool
Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant
Hard Metric Connector, Receptacle 110 Position; Product Range:millipacs Series; No. Of Contacts:110Contacts; Pitch Spacing:2Mm; Gender:receptacle; Contact Termination Type:press Fit; No. Of Rows:5Rows; Row Pitch:2Mm Rohs Compliant: Yes

Immagini

Alias del produttore

Amphenol Communications Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Communications Solutions può anche essere conosciuto con i seguenti nomi:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • HM2R10PA5100N9-LF