HARTING Elektronik 09051486921

48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
$ 5.86
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09051486921.

IHS

Datasheet1 pagina7 anni fa

Newark

element14 APAC

ODG (Origin Data Global)

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
+154%

Modelli CAD

Scarica il simbolo HARTING Elektronik 09051486921, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 5.86
$ 6.739
$ 6.739
Stock
19,605
10,237
10,237
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
5.08 mm
5.08 mm
5.08 mm
Number of Positions
48
48
48
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Parti correlate

HARTING Elektronik09061486901
DIN 41612 Connectors; 9061486901; HARTING; Right Angle; 5.08 mm; Solder; Through Hole
HARTING Elektronik09061482901
CONN DIN HDR 48POS PCB RA / 48 (Power) Position Din Connector Header, Male Pins Through Hole, Right Angle
HARTING Elektronik09061486921
Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole
KYOCERA AVX108447048001025
Connector,Din-41612,Pcb Mount,Recept,48 Contacts,Pin,0.2 Pitch,R Angle Pc Tail Terminal
TE Connectivity2-164045-4
Conn DIN 41612 PL 48 POS 5.08mm Solder RA Thru-Hole Tray
TE Connectivity2-164045-1
Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole Frame

Descrizioni

Descrizioni di HARTING Elektronik 09051486921 fornite dai suoi distributori.

48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
CONN, RECT, PCB PLUG,48 CONT, SOLDER PIN, SH-SZ E,5.08MM PIN-SPNG, RIGHT,2 ROWS
DIN 41612 Type E Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Extender card PCB to cable
Pc Board Connector Din 4; Product Range:-; No. Of Contacts:48Contacts; Gender:Header; Pitch Spacing:5.08Mm; No. Of Rows:3 Row; Rows Loaded:A + C + E; Contact Plating:Gold Plated Contacts; Contact Material:Copper; No. Of Mating Rohs Compliant: Yes |Harting 09 05 148 6921
Gender = Plug / Type = E / Class = C2 / Poles = 48 / Pitch mm = 5.08 / Rows = 3 / Rows Loaded = a + c + e / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Right Angle / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Current Rating A = 6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • -9051486921
  • 09 05 148 6921
  • 09 05 148 6921.
  • 0905-148-6921
  • 9051486921