HARTING Elektronik 09061486901

DIN 41612 Connectors; 9061486901; HARTING; Right Angle; 5.08 mm; Solder; Through Hole
$ 5.797
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09061486901.

IHS

Datasheet5 pagine3 anni fa

Burklin Elektronik

element14 APAC

Farnell

ODG (Origin Data Global)

Cronologia dell'inventario

Trend di 3 mesi:
+13.67%

Modelli CAD

Scarica il simbolo HARTING Elektronik 09061486901, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
EE Concierge
SimboloImpronta
SnapEDA
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Parti correlate

HARTING Elektronik09051486921
48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
HARTING Elektronik09061482901
CONN DIN HDR 48POS PCB RA / 48 (Power) Position Din Connector Header, Male Pins Through Hole, Right Angle
TE Connectivity2-164045-4
Conn DIN 41612 PL 48 POS 5.08mm Solder RA Thru-Hole Tray
TE Connectivity2-164045-1
Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole Frame
HARTING Elektronik09061326931
CONNECTOR, DIN41612, PLUG, 32POS, 2ROW; Series:DIN Power Type F; Pitch Spacing:5
Amphenol Communications Solutions5159009326394101LF
Board Euro Connector, 32 Contact(S), 2 Row(S), Male, Right Angle, Solder Terminal, Plug

Descrizioni

Descrizioni di HARTING Elektronik 09061486901 fornite dai suoi distributori.

DIN 41612 Connectors; 9061486901; HARTING; Right Angle; 5.08 mm; Solder; Through Hole
CONN DIN HDR 48POS PCB RA / 48 (Power) Position Din Connector Header, Male Pins Through Hole, Right Angle
DIN 41612 Type F Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Extender card PCB to cable
MALE CONNECTOR WITH ANGLED SOLDER PIN Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Pin Header 48P PCB - Right-Angle 0.200 in. (5.08mm) 3 Row 0.100 in. (2.54mm) 0.005 in. (0.15mm) Dia. Length: 0.328 in. (8.35mm)
CONNECTOR, DIN 41612, PLUG, RA, F, 48WAY; Product Range:Type F Series; No. of Contacts:48Contacts; Gender:Plug; Pitch Spacing:5.08mm; No. of Rows:3 Row; Rows Loaded:z + b + d; Contact Plating:Gold Plated Contacts; Contact RoHS Compliant: Yes
Gender = Plug / Type = F / Class = C2 / Poles = 48 / Pitch mm = 5.08 / Rows = 3 / Rows Loaded = z + b + d / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Right Angle / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Current Rating A = 6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 09 06 148 6901
  • 09 06 148 6901.
  • 09-06-148-6901
  • 0906 148 6901
  • 0906-148-6901
  • 906148-6901
  • 9061486901