Cornell Dubilier 380LX471M100H012

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 100V 470muF ±20% 0.866Dia 22.00mm
$ 3.7
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier 380LX471M100H012.

Master Electronics

Datasheet12 pagine3 anni fa
Datasheet12 pagine6 anni fa

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Parti alternative

Price @ 1000
$ 3.7
$ 0.866
Stock
4,064
7,205
Authorized Distributors
5
4
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
450 mΩ
459 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.1 A
1.11 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2005-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

PanasonicECO-S2AA471BA
Cap Aluminum 470uF 100V 20% (22 X 25mm) Snap-In 10mm 0.388 Ohm 920mA 3000h 105°C Bulk
Cornell Dubilier381LX471M200K012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 470muF ±20% 1.181Dia 30.00mm
PanasonicECO-S2AP471BA
Cap Aluminum 470uF 100V 20% (22 X 25mm) Snap-In 10mm 0.459 Ohm 1110mA 3000h 85°C Bulk
PanasonicECO-S2DB471BA
Cap Aluminum 470uF 200V 20% (22 X 35mm) Snap-In 10mm 0.423 Ohm 1400mA 3000h 105°C Bulk
Cornell DubilierSLP471M160A3P3
SLP Series 470 uF 160 V 105°C 3 kHrs Snap-In Aluminum Electrolytic Capacitor
Cornell DubilierSLP471M200C3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF, TOL20%, SNAP IN, 200V, 25X30

Descrizioni

Descrizioni di Cornell Dubilier 380LX471M100H012 fornite dai suoi distributori.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 100V 470muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 100V 20%( 22 X 25mm) Snap-In 10mm 0.45 Ohm 1100mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 470uF 100V 20% tol

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor