Analog Devices ADD8505WRUZ-REEL7

Lcd Drvr 5V 20-PIN TSSOP T/r
$ 1.11
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices ADD8505WRUZ-REEL7.

Augswan

Datasheet12 pagine15 anni fa

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Analog Devices ADD8505WRUZ-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 1.11
$ 1.11
Stock
175,790
128,622
Authorized Distributors
1
1
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
5
5
Data Rate
-
-
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
6.5 V
6.5 V
Case/Package
TSSOP
TSSOP
Number of Pins
20
20

Parti correlate

Analog DevicesADD8504WRUZ-REEL7
Tape & Reel (TR) e3 DUAL TFT-LCD Panels: Gamma Buffer video amp IC 105C 5mm 2.7mA 20000muV
Analog DevicesADD8506WRUZ
6-Channel, Muxed Input Line Inversion LCD Gamma Buffer | IC GAMMA BUFFER LCD 6CH 24TSSOP
Analog DevicesADD8506WRUZ-REEL7
ADD8506 Tape & Reel (TR) e3 DUAL video amp IC 105C 7.8mm 0.05muA 20mV
MicrochipMCP6294-E/ST
MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6294T-E/ST
ROHS3Compliant EAR99 MCP6294 Matte Tin (Sn) op amp buffer circuit 5mm 0.005muA 3mV 10000kHz
MicrochipMCP6024-I/ST
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD

Descrizioni

Descrizioni di Analog Devices ADD8505WRUZ-REEL7 fornite dai suoi distributori.

LCD DRVR 5V 20-Pin TSSOP T/R
Tape & Reel (TR) e3 DUAL TFT-LCD Panels: Gamma Buffer audio video amplifier circuit -40C 1.2mm 3mA 20000muV
IC GAMMA BUFFER LCD 5CH 20-TSSOP
Buffer Amplifier, 5 Func, CMOS, PDSO20
The ADD8504, ADD8505, and ADD8506 are 4-, 5-, and 6-channel LCD gamma reference buffers designed to drive column driver gamma inputs in line inversion panels. Each buffer channel has an A/B input to select between two gamma voltage curves. These buffer channels drive the resistor ladders of LCD column drivers for gamma correction. The ADD8504/ ADD8505/ADD8506 outputs have high slew rates and output drives that increase the stability of the reference ladder resulting in optimal gray scale and visual performance. The ADD8504/ADD8505/ADD8506 are specified over the −40°C to +105°C temperature range. They are available, respec-tively, in 16-, 20-, and 24-lead thin shrink small outline (TSSOP), surface-mount, Pb-free packages. The ADD8506 is also offered in a leaded TSSOP. Applications LCD line inversion gamma references Car navigation panels Personal media player panels

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated