Analog Devices ADD8504WRUZ-REEL7

Tape & Reel (TR) e3 DUAL TFT-LCD Panels: Gamma Buffer video amp IC 105C 5mm 2.7mA 20000muV
$ 1.24
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices ADD8504WRUZ-REEL7.

Augswan

Datasheet12 pagine15 anni fa

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Analog Devices ADD8504WRUZ-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 1.24
$ 1.24
Stock
249,173
121,950
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
7 V/µs
7 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
20 mV
20 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
6.5 V
6.5 V
Operating Supply Current
3.8 mA
3.8 mA

Parti correlate

Analog DevicesADD8505WRUZ-REEL7
LCD DRVR 5V 20-Pin TSSOP T/R
Analog DevicesADD8505WRUZ
Tube e3 DUAL TFT-LCD Panels: Gamma Buffer audio video amplifier circuit -40C 1.2mm 3mA 20000muV
Analog DevicesAD8534ARUZ-REEL
ROHS3Compliant EAR99 AD8534 Tape & Reel (TR) op amp amplifier circuit 5mm 7mA 25mV 2200kHz
Texas InstrumentsTLV2775IPWR
Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 16-Pin TSSOP T/R
MicrochipMCP6024-I/ST
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6294-E/ST
MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD

Descrizioni

Descrizioni di Analog Devices ADD8504WRUZ-REEL7 fornite dai suoi distributori.

Tape & Reel (TR) e3 DUAL TFT-LCD Panels: Gamma Buffer video amp IC 105C 5mm 2.7mA 20000muV
Buffer Amplifier, 4 Func, CMOS, PDSO16
IC GAMMA BUFFER LCD 4CH 16-TSSOP
LCD DRVR 5V Automotive 16-Pin TSSOP T/R
The ADD8504, ADD8505, and ADD8506 are 4-, 5-, and 6-channel LCD gamma reference buffers designed to drive column driver gamma inputs in line inversion panels. Each buffer channel has an A/B input to select between two gamma voltage curves. These buffer channels drive the resistor ladders of LCD column drivers for gamma correction. The ADD8504/ ADD8505/ADD8506 outputs have high slew rates and output drives that increase the stability of the reference ladder resulting in optimal gray scale and visual performance. The ADD8504/ADD8505/ADD8506 are specified over the −40°C to +105°C temperature range. They are available, respec-tively, in 16-, 20-, and 24-lead thin shrink small outline (TSSOP), surface-mount, Pb-free packages. The ADD8506 is also offered in a leaded TSSOP. Applications LCD line inversion gamma references Car navigation panels Personal media player panels

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated