Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Analog Devices AD5328ARUZ-REEL7

D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16
$ 14.615
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices AD5328ARUZ-REEL7.

Factory Futures

Datasheet28 pagine15 anni fa
Datasheet24 pagine19 anni fa

Analog Devices

element14 APAC

iiiC

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+27.81%

Modelli CAD

Scarica il simbolo Analog Devices AD5328ARUZ-REEL7, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 14.615
$ 14.18
$ 14.18
Stock
200,568
168,204
168,204
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel, SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Risorse di progettazione

Visualizza i kit di valutazione e i progetti di riferimento per Analog Devices AD5328ARUZ-REEL7.

Parti correlate

Analog DevicesAD5328BRUZ
2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP
Analog DevicesAD5328BRU
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Analog DevicesAD5318ARUZ
2.5 V to 5.5 V Octal Voltage Output 10-Bit DACs in 16-Lead TSSOP

Descrizioni

Descrizioni di Analog Devices AD5328ARUZ-REEL7 fornite dai suoi distributori.

D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16
2.5V~5.5V 167kS/s 12bit 8 12 DSP,SPI 2.5V~5.5V String DAC TSSOP-16 , 5mm*4.4mm*1.05mm
DAC, 12BIT, TSSOP-16, -40 TO 125DEG C; Available until stocks are exhausted
The AD5308/AD5318/AD5328 are octal 8-, 10-, and 12-bit buffered voltage output DACs in a 16-lead TSSOP. They operate from a single 2.5 V to 5.5 V supply, consuming 0.7 mA typical at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/μs. The AD5308/ AD5318/AD5328 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards. The references for the eight DACs are derived from two reference pins (one per DAC quad). These reference inputs can be configured as buffered, unbuffered, or VDD inputs. The parts incorporate a power-on reset circuit, which ensures that the DAC outputs power up to 0 V and remain there until a valid write to the device takes place. The outputs of all DACs may be updated simultaneously using the asynchronous LDAC input. The parts contain a power-down feature that reduces the current consumption of the devices to 400 nA at 5 V (120 nA at 3 V). The eight channels of the DAC may be powered down individually. All three parts are offered in the same pinout, which allows users to select the resolution appropriate for their application without redesigning their circuit board. Applications Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Optical networking Automatic test equipment Mobile communications Programmable attenuators Industrial process control Data Sheet, Rev. D, 12/06

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated