Amphenol Aerospace M83723/83W2028N

Conn MIL-C-83723 Circular PIN 28 POS Crimp ST Wall Mount 28 Terminal 1 Port
$ 137.935
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Aerospace M83723/83W2028N.

IHS

Datasheet1 pagina27 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 137.935
$ 52.141
$ 52.141
Stock
2
22
22
Authorized Distributors
4
6
6
Gender
Male
Male
Male
Number of Positions
28
28
28
Mount
Panel
Wall
Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Voltage Rating
-
-
-
Current Rating
23 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Parti correlate

Conn MIL-DTL-38999 Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 28 POS Crimp ST Jam Nut 28 Terminal 1 Port
Amphenol AerospaceM83723/85W2025N
Conn MIL-C-83723 Circular PIN 25 POS Crimp ST Jam Nut 25 Terminal 1 Port
Amphenol AerospaceM83723/85R2025N
Conn MIL-C-83723 Circular PIN 25 POS Crimp ST Jam Nut 25 Terminal 1 Port
MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle

Descrizioni

Descrizioni di Amphenol Aerospace M83723/83W2028N fornite dai suoi distributori.

Conn MIL-C-83723 Circular PIN 28 POS Crimp ST Wall Mount 28 Terminal 1 Port
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL-DTL-83723 Series III Connector
M83723 28C 24#20 4#12 Pin Recp Rohs Compliant: No
CONN RCPT MALE 28POS GOLD CRIMP

Alias del produttore

Amphenol Aerospace ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Aerospace può anche essere conosciuto con i seguenti nomi:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • M8372383W2028N