Aero Electric M83723/83W2028N

Conn MIL-DTL-83723 Circular PIN 28 POS Crimp ST Wall Mount 28 Terminal 1 Port
$ 52.141
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Aero Electric M83723/83W2028N.

IHS

Datasheet1 pagina11 anni fa

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-32.41%

Parti alternative

Price @ 1000
$ 52.141
$ 131.609
$ 131.609
Stock
22
343
343
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
28
28
28
Mount
Wall
Wall
Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
-
-
-
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-02-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Parti correlate

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 56 POS Crimp ST Wall Mount 56 Terminal 1 Port

Descrizioni

Descrizioni di Aero Electric M83723/83W2028N fornite dai suoi distributori.

Conn MIL-DTL-83723 Circular PIN 28 POS Crimp ST Wall Mount 28 Terminal 1 Port
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
WALL MT RECEPT, PIN, 83723 SIII THREADED
CIRCULAR CONN, RCPT, 20-28, WALL MOUNT; Military Specification:MIL-DTL-83723 Series III; Product Range:M83723 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:28Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: No

Alias del produttore

Aero Electric ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Aero Electric può anche essere conosciuto con i seguenti nomi:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp