Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA101AG

Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.3MHz Band Width, BIPolar, CDIP14
$ 52.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA101AG.

element14 APAC

Datasheet11 pages17 years ago

Texas Instruments

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments INA101AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.97
$ 19.896
Stock
155,828
1,088,398
Authorized Distributors
4
5
Case/Package
DIP
PDIP
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
-
0.04 V/µs
Gain Bandwidth Product
300 kHz
300 kHz
Input Offset Voltage (Vos)
50 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
106 dB
100 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
6.7 mA
6.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD841JNZ
ROHS3Compliant EAR99 AD841 Tube op amp amplifier circuit 19.05mm 8muA 15V 40000kHz
Analog DevicesAD842KNZ
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDIP14
Analog DevicesLT1256CN#PBF
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsXTR110AG
Sensors, Sensor Conditioning, 4-20mA Transmitters Prec Vltg-To-Crnt Cnertr/Trnsmtr
Texas InstrumentsLM837N
THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL op amp amplifier circuit 100dB 10V/mus 85C 25000kHz
onsemiNE592N14
Differential 6V PDIP-14 Through hole mounting 18.86mm*7.62mm*4.69mm

Descriptions

Descriptions of Texas Instruments INA101AG provided by its distributors.

Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.3MHz Band Width, BIPolar, CDIP14
Very High Accuracy Instrumentation Amplifier 14-CDIP SB
TEXAS INSTRUMENTS INA101AG Instrument Amplifier, 1 Amplifier, 50 V, 0.04 V/s, 300 kHz,5V to20V, DIP
ROHS3Compliant EAR99 INA101 Tube op amp amplifier circuit 18.55mm 15nA 15V 60dB
SP Amp Instrumented Amp Single ±20 Volt 14-Pin SBCDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA101AG..