What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda HWS300-48/ME

Power Supply, Medical, 300 W, 48 V, V Adjust Range: 38.4 to 52.8, 7 Amps Max
$ 458.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS300-48/ME.

Inventory History

3 month trend:
-12.50%

CAD Models

Download TDK-Lambda HWS300-48/ME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 9 months ago)

Related Parts

AC-DC Power Factor Correction Module, 1 Output, 336W, Hybrid
TDK-LambdaRWS300B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 6.3A, 302.4W
TDK-LambdaDPP240-48-1
POWER SUPPLY, AC-DC,48V,5A,93-132/186-264V IN, ENCLOSED, DIN RAIL, PFC, DPP SERIES
TDK-LambdaDPP240-48-3
AC-DC,DIN RAIL,INPUT 380-480VAC 3 PHASE,OUTPUT 48V 5A,240W
Power Supply;AC-DC;48V;6.3A;115-264V In;Enclosed;Panel Mount;PFC;302W;PLA Series
AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid

Descriptions

Descriptions of TDK-Lambda HWS300-48/ME provided by its distributors.

Power Supply, Medical, 300 W, 48 V, V Adjust Range:38.4 to 52.8, 7 Amps Max
AC-DC Regulated Power Supply Module, 1 Output, 336W, Hybrid
AC-DC Power Supplies, Unit type, Output: 336W, 48V, For medical equipment
AC/DC Power Supply Single-OUT 48V 7A 336W Medical
Switching Power Supplies 336W 48V 7A
300W 1 85V(AC) 265V(AC) 288mV 7A 48V 165.1mm*100.1mm*82mm
Ac/Dc Power Supply, Ite, 48Vdc, 7A; Power Supply Applications:Ite & Medical; No. Of Outputs:1Outputs; Output Power Max:336W; Output Voltage - Output 1:48Vdc; Output Current - Output 1:7A; Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS300-48/ME

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-300-48/ME
  • HWS30048/ME