What’s new: Find the right parts faster with our redesigned experience

Learn more

Sharp GP2S700HCP

Transistor Output Optocoupler, 1-Element
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP2S700HCP.

Future Electronics

Datasheet13 pages8 years ago
Datasheet13 pages20 years ago
Datasheet13 pages20 years ago

Newark

Jameco

iiiC

Inventory History

3 month trend:
-26.53%

CAD Models

Download Sharp GP2S700HCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.LTV-817S
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-814S-TA1
Optocoupler Ac-In 1-Ch Transistor Dc-Out 4-Pin Pdip Smd T/R |Lite-On LTV-814S-TA1.
Diodes Inc.LTV-817S-TA1
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4

Descriptions

Descriptions of Sharp GP2S700HCP provided by its distributors.

Transistor Output Optocoupler, 1-Element
950nm Reflective 5.5mm 20¦Ìs Phototransistor SMD-4 , 4mm*3mm*2mm
OptoCouplers & OptoIsolators Focal Length 3.0mm Reflective type
Photointerrupter Transmissive Phototransistor 4-Pin SMT
20mA 5.5mm SMD-4P Reflective Optical Interrupters ROHS
Optoelectronic Switch VR=6V IC=20mA VF=1.2V IF=50mA
Photointerr. Refl. 3,0mm Compact SMD
Reflective Photoelectric Switch
PHOTOINTERRUPTER REFLEC 3MM SMD
PHOTO INTERRUPTER, REFLECTIVE, 3MM; Sensor Output: Phototransistor; Sensor Mounting: SMD; Sensing Distance: 3mm; Forward Current If: 50mA; Reverse Voltage Vr: 6V; Collector Emitter Voltage V(br)ceo: 35V; Forward Voltage: 1.2V;
PHOTOINTERRUPTER; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:35V; Opto Case Style:SMD; No. of Pins:4; Collector Emitter Voltage V(br)ceo:35V; Continuous Collector Current Ic Max:20mA; Detecting Distance:3mm; External Depth:3mm; External Length / Height:2mm; External Width:4mm; Fall Time tf:20µs; Forward Voltage VF Max:1.4V; Operating Temperature Range:-25°C to +85°C; Output Type:Phototransistor; Power Dissipation Pd:100mW; Power Dissipation Pd:100mW; Rise Time:20µs; Voltage Vf Typ:1.2V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology