Vishay CW0052K200JE12

Fixed Resistor, Wire Wound, 5W, 2200ohm, 104.881V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.99
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Vishay CW0052K200JE12.

IHS

Datasheet3 pagesIl y a 8 ans

Newark

New Yorker Electronics

RS (Formerly Allied Electronics)

Historique des stocks

Tendance sur 3 mois:
-100%

Pièces de rechange

Price @ 1000
$ 0.99
$ 0.94
$ 0.94
Stock
726
7,058
7,058
Authorized Distributors
5
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Pièces détachées

Fixed Resistor, Wire Wound, 3W, 2200ohm, 81.24V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2200ohm, 81.24V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 2200ohm, 74.162V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623730-1
Fixed Resistor, Wire Wound, 4W, 2200ohm, 93.8083V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
Fixed Resistor, Wire Wound, 3W, 2000ohm, 77.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE152K2J
Fixed Resistor, Wire Wound, 17W, 2200ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions de Vishay CW0052K200JE12 fournies par ses distributeurs.

Fixed Resistor, Wire Wound, 5W, 2200ohm, 104.881V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 2.2 KILOHMS, PWR-RTG 5 W, TOL 5%, AXIAL, BULK
ER - Resistor, Wirewound;2.2 K
RS APAC
2.2K¦¸ ¡À5% 5W ¡À30ppm/¡æ 25.4mm
Power Resistor; Power Rating:5W; Resistance:2.2kohm; Resistance Tolerance:± 5%; Series:CW; Operating Temperature Range:-65°C to +350°C; Resistor Element Material:Ceramic; Temperature Coefficient:± 30ppm ;RoHS Compliant: Yes

Alias du fabricant

Vishay possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Vishay peut également être connu sous les noms suivants :

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric