Descriptions de TE Connectivity / AMP 8-1879260-2 fournies par ses distributeurs.
Res Thin Film 1206 5.11K Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 5110ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
SMD Resistor 1206 5.11KΩ ±0.1% 250mW ±15ppm/℃
5.11K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 1206, Cut Tape Length, Resistance Class 1kΩ – 1MΩ, .25 W, Holsworthy RP73
Res, Thin Film, 5K11, 0.1%, 0.25W, 1206; Rango De Producto:Serie Rp73; Resistencia:5.11Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:200V; Tipo De Resistencia:1206 [3216 Metric]; Núm. De Contactos:2 |Holsworthy Te Connectivity RP73D2B5K11BTG
Special Order: RP 2B 5K11 0.1% 15PPM CUT LENGTH Resistance Value: 5.11K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 5.11K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B5K11BTG | Internal Number: 8-1879260-2 | TE Connectivity | Holsworthy
RES, 5K11, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 5.11kohm; Product Range: RP73 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 0.6mm; External Length / Height: 3.2mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device