Panduit DV14-206B-M

Quick Disconnect Terminal 14-16AWG Brass Blue F 18.9mm Tin Box
$ 0.21
Obsolete
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Panduit DV14-206B-M.

IHS

Datasheet1 pageIl y a 0 an

Sager Electronics

DigiKey

Historique des stocks

Tendance sur 3 mois:
+0.00%

Pièces de rechange

Ce composant
Pièces de rechange
Price @ 1000
$ 0.21
$ 0.407
Stock
932
2,689
Authorized Distributors
5
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Chaîne d'approvisionnement

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Pièces détachées

Quick Connect Crimp Terminal 0.250" Female 14-16 AWG Non-Mating End Insulated
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Metal Strip, Tab 4.75 x 0.81mm
Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Metal Strip, Tab 4.75 x 0.81mm
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Quick Disconnect Terminal 14-16AWG Copper Blue F 20.6mm Tin Box
Quick Disconnect Terminal 14-16AWG Brass Blue F 18.9mm Tin Box

Descriptions

Descriptions de Panduit DV14-206B-M fournies par ses distributeurs.

Quick Disconnect Terminal 14-16AWG Brass Blue F 18.9mm Tin Box
Female Disconnect, Vinyl Barrel Insulate Rohs Compliant: Yes |Panduit DV14-206B-M
Female Disconnect, vinyl Brrl Insul, 16 - 14 AWG, DV14-206B-M, PK 1000
FEMALE DISCONNECT, VINYL INSULATED, 14 - 16 AWG, BLUE
Terminals Fem Disconn vinyl barrel insulate
Female Disconnect, vinyl barrel insulate
FEMALE QUICK DISCONNECT, 16AWG-14AWG;
Panduit DISCONNECT FEMALE VINYL
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.187/0.205 x 0.02 (4.8/5.2 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm). It is 0.75 (19
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-0, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). Rated up to 600 Volts.

Alias du fabricant

Panduit possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Panduit peut également être connu sous les noms suivants :

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN