Descriptions de Panasonic ERJ8ENF8253V fournies par ses distributeurs.
Res Thick Film 1206 825K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 1206 (3216), 825 kΩ, 0.25 W, ±1 %, ERJ8ENF8253V
Thick Film Chip Res, 1206,1% Precision 8; Thick Film Chip Res, 1206,1% Precision 825Kohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 825kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 825000 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 825Kohms 1% AEC-Q200
Panasonic ERJ8ENF8253V - General Purpose Chip Resistors
Res, Thick Film, 825K, 1%, 0.25W, 1206; Resistance:825Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8ENF8253V
RESISTOR, 825K, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:825kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound