Descriptions de Panasonic ERJ6ENF3742V fournies par ses distributeurs.
Res Thick Film 0805 37.4K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors 200V ±100ppm/℃ ±1% 37.4kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 37.4 kΩ, 0.125 W, ±1 %, ERJ6ENF3742V
Thick Film Chip Res, 0805,1% Precision; 37.4Kohm, 7 Inch Reel
RESISTOR, THICK FILM, RES 37.4 KILOHMS, PWR-RTG 0.125 W, TOL 1%,SMT,0805,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 37.4kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 37400 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 37.4Kohms 1% AEC-Q200
Panasonic ERJ6ENF3742V - General Purpose Chip Resistors
RESISTOR, THICK, 37.4K, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:37.4kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound