Technical
Average Rectified Current150 mA
Capacitance2 pF
Current Rating150 mA
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature150 °C
Max Output Current150 mA
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Leakage Current2.5 µA
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-55 °C
Number of Elements2
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current2.5 µA
Power Dissipation200 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Standoff Voltage100 V
Schedule B8541100070
Voltage Rating (DC)75 V