Descriptions de Bourns CRT1206-BY-10R0ELF fournies par ses distributeurs.
Res Thin Film 1206 10 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 10Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thin Film 1206 10 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Resistor, thin film, SMD 1206 (3216), 10 Ω, 0.25 W, ±0.1 %, CRT1206-BY-10R0ELF
Res, 10R, 0.1%, 0.125W, 1206, Thin Film Rohs Compliant: Yes |Bourns, Inc. CRT1206-BY-10R0ELF
1206 (3216Metric) FIXED RESISTOR CRT 0.120Lx0.061W 3.05mmx1.55mm 0.25W 1/4W 10Ohm ±25ppm/C
CRT1206 THIN FILM RESISTOR,10 OHMS, PWR-RTG 0.1 W, TOL 0.1%,SMT,1206
SMD Resistor Dimensions L x W x H: 3 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 1206 Power Rating: 250 mW Rated voltage: 200 V Resistance: 10 Ohm
RES, 10R, 0.1%, 0.125W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 10ohm; Product Range: CRT Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolera