Analog Devices ADP3300ARTZ-3.2-RL

LDO Regulator Pos 3.2V 0.05A 6-Pin SOT-23 T/R
$ 0.713
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Analog Devices ADP3300ARTZ-3.2-RL.

Upverter

Datasheet9 pagesIl y a 24 ans

Analog Devices

SHENGYU ELECTRONICS

Arrow Electronics

Historique des stocks

Tendance sur 3 mois:
-14.29%

Modèles CAO

Téléchargez les symboles Analog Devices ADP3300ARTZ-3.2-RL, les empreintes et les modèles STEP 3D de nos partenaires de confiance.

SOURCEECADMCADFICHIERS
EE Concierge
SymboleEmpreinte
Ultra Librarian
SymboleEmpreinte
Télécharger
Le site partenaire s’ouvrira dans un nouvel onglet lorsque vous téléchargez ses modèles de CAO.
En téléchargeant des modèles de CAO depuis Octopart, vous acceptez nos conditions générales d’utilisation et notre politique de confidentialité.

Pièces de rechange

Price @ 1000
$ 0.713
$ 0.713
$ 0.713
Stock
46,870
89,819
89,819
Authorized Distributors
1
1
1
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
50 mA
50 mA
50 mA
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
0.8 %
0.8 %
0.8 %
Dropout Voltage
80 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Pièces détachées

Analog DevicesMAX8881EUT33+T
MAX8881 Series 3.3 V 200 mA Fixed Low-Dropout Linear Regulator - SOT-23-6
Analog DevicesADP3330ARTZ-5-RL7
LDO Regulator Pos 5V 0.2A 6-Pin SOT-23 T/R
Analog DevicesADP3330ARTZ-2.5-R7
LDO VOLTAGE REGULATOR, FIXED, 2.5V, 200mA, SOT-23-6
Analog DevicesADP3330ARTZ-2.75R7
LDO Regulator Pos 2.75V 0.2A 6-Pin SOT-23 T/R
onsemiFAN2558SX
IC REG LDO ADJ 0.18A SOT23-6 / LDO Regulator Pos 1V to 5.5V 0.18A 6-Pin SuperSOT T/R
LDO Regulator Pos 2.6V 0.05A 6-Pin SOT-23A T/R

Descriptions

Descriptions de Analog Devices ADP3300ARTZ-3.2-RL fournies par ses distributeurs.

LDO Regulator Pos 3.2V 0.05A 6-Pin SOT-23 T/R
50mA LINEAR REGULATOR - 3.2V, REEL
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 1 %; Surface Mount: YES;
The ADP3300 is a member of the ADP330x family of precision low dropout anyCAP® voltage regulators. The ADP3300 stands out from conventional LDOs with a novel architecture and an enhanced process. Its patented design requires only a 0.47 µF output capacitor for stability. This device is stable with any capacitor, regardless of its ESR (Equivalent Series Resistance) value, including ceramic types (MLCC) for space restricted applications. The ADP3300 achieves exceptional accuracy of ±0.8% at room temperature and ±1.4% overall accuracy over temperature, line and load regulations. The dropout voltage of the ADP3300 is only 80 mV (typical) at 50 mA. The ADP3300 operates with a wide input voltage range from 3.0 V to 12 V and delivers a load current in excess of 50 mA. It features an error flag that signals when the device is about to lose regulation or when the short circuit or thermal overload protection is activated. Other features include shutdown and optional noise reduction capabilities. The ADP330x anyCAP® LDO family offers a wide range of output voltages and output current levels from 50 mA to 200 mA: ADP3301 (100 mA) ADP3303 (200 mA) Applications Cellular Telephones Notebook, Palmtop Computers Battery Powered Systems PCMCIA Regulators Bar Code Scanners Camcorders, Cameras

Alias du fabricant

Analog Devices possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Analog Devices peut également être connu sous les noms suivants :

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • ADP3300ARTZ3.2RL