Analog Devices ADM6711TAKS-REEL

Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SC-70 T/R
$ 0.406
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Analog Devices ADM6711TAKS-REEL.

SHENGYU ELECTRONICS

Datasheet12 pagesIl y a 14 ans

Analog Devices

Historique des stocks

Tendance sur 3 mois:
+0.00%

Modèles CAO

Téléchargez les symboles Analog Devices ADM6711TAKS-REEL, les empreintes et les modèles STEP 3D de nos partenaires de confiance.

SOURCEECADMCADFICHIERS
SnapEDA
SymboleEmpreinte
3DTélécharger
Ultra Librarian
SymboleEmpreinte
Télécharger
Le site partenaire s’ouvrira dans un nouvel onglet lorsque vous téléchargez ses modèles de CAO.
En téléchargeant des modèles de CAO depuis Octopart, vous acceptez nos conditions générales d’utilisation et notre politique de confidentialité.

Pièces de rechange

Price @ 1000
$ 0.406
$ 0.662
$ 0.662
Stock
110,057
282,655
282,655
Authorized Distributors
1
5
5
Case/Package
SC
SC
SC
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
240 ms
240 ms
Undervoltage Threshold
3.04 V
-
-
Overvoltage Threshold
3.11 V
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Pièces détachées

Analog DevicesADM6711ZAKSZ-REEL
Processor Supervisor 2.32V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SC-70 T/R
Analog DevicesADM6711LAKSZ-REEL
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SC-70 T/R
Analog DevicesADM6713MAKS-REEL7
IC SUPERVISOR 1 CHANNEL SC70-4 / Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO3
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.38V, PDSO3

Descriptions

Descriptions de Analog Devices ADM6711TAKS-REEL fournies par ses distributeurs.

Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SC-70 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADM6711/ADM6713 are reset generator circuits suitable for use in microprocessor-based systems. They provide a reset signal on power-up, power-down, and whenever the supply voltage falls below a preset threshold. In addition, both parts have a debounced manual reset input so that a reset signal can also be initiated with an external switch or logic signal. With six different reset threshold options available ranging from 2.32 V to 4.63 V, the ADM6711/ADM6713 are suitable for monitoring 2.5 V, 3 V, 3.3 V, and 5 V supplies. A reset timeout of at least 140 ms occurs when VCC rises above the threshold. This gives the supply voltage time to stabilize before the microprocessor starts up. The ADM6711 has a push-pull output, so no additional external components are needed. The ADM6713 open-drain output requires an external pull-up resistor that can be connected to a voltage higher than VCC, if desired. The parts are highly reliable with accurate voltage references and immunity to fast, negative-going transients on VCC. Low current consumption and space-efficient, 4-lead SC70 packaging make the ADM6711/ADM6713 ideal for use in low power portable applications. Applications Microprocessor systems Computers Controllers Intelligent instruments Automotive systems

Alias du fabricant

Analog Devices possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Analog Devices peut également être connu sous les noms suivants :

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated