Analog Devices ADG812YRU-REEL

IC, Analog Switch, Quad, SPST, Cmos, TSSOP, 16PIN, Plastic
$ 1.68
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Analog Devices ADG812YRU-REEL.

Analog Devices

Datasheet16 pagesIl y a 16 ans

DigiKey

Historique des stocks

Tendance sur 3 mois:
+0.00%

Modèles CAO

Téléchargez les symboles Analog Devices ADG812YRU-REEL, les empreintes et les modèles STEP 3D de nos partenaires de confiance.

SOURCEECADMCADFICHIERS
EE Concierge
SymboleEmpreinte
Ultra Librarian
SymboleEmpreinte
Télécharger
Le site partenaire s’ouvrira dans un nouvel onglet lorsque vous téléchargez ses modèles de CAO.
En téléchargeant des modèles de CAO depuis Octopart, vous acceptez nos conditions générales d’utilisation et notre politique de confidentialité.

Pièces de rechange

Price @ 1000
$ 1.68
$ 2.853
$ 2.853
Stock
70,615
292,046
292,046
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
90 MHz
90 MHz
90 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
25 ns
25 ns
25 ns
Turn-Off Delay Time
5 ns
5 ns
5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
4 µA
4 µA
4 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Pièces détachées

Analog DevicesADG811YRUZ
650mΩ 4 SPST(SPST)-Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG813YRU
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 67dB 30pF 35pF 650mOhm 30pC
Analog DevicesADG813YRU-REEL7
IC,ANALOG SWITCH,QUAD,SPST,CMOS,TSSOP,16PIN,PLASTIC
Analog DevicesMAX7315AUE+
MAX7315 Series 3.6 V 122 uA 400 kHz Surface Mount I/O Expander - TSSOP-16
Analog DevicesMAX4781EUE+T
MAX4781 Series SPDT 3.6V 1 Ohm Surface Mount Analog Switch - TSSOP-16
Analog DevicesMAX4782EUE+T
High-Speed, Low-Voltage, 0.7Ω CMOS Analog Switches/Multiplexers

Descriptions

Descriptions de Analog Devices ADG812YRU-REEL fournies par ses distributeurs.

IC,ANALOG SWITCH,QUAD,SPST,CMOS,TSSOP,16PIN,PLASTIC
SPST; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADG811/ADG812/ADG813 are low voltage CMOS devices containing four independently selectable switches. These switches offer ultralow on resistance of less than 0.8 O over the full temperature range. The digital inputs can handle 1.8 V logic with a 2.7 V to 3.6 V supply. These devices contain four independent single-pole/single-throw (SPST) switches. The ADG811 and ADG812 differ only in that the digital control logic is inverted. The ADG811 switches are turned on with a logic low on the appropriate control input, while a logic high is required to turn on the switches of the ADG812. The ADG813 contains two switches whose digital control logic is similar to the ADG811, while the logic is inverted on the other two switches. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. The ADG813 exhibits break-before-make switching action. The ADG811/ADG812/ADG813 are fully specified for 3.3 V, 2.5 V, and 1.8 V supply operation. The ADG811 is available in a 16-lead TSSOP package and a 16-lead LFCSP package, and the ADG812/ADG813 are available in a 16-lead TSSOP package. Applications <0.8 O over full temperature range of -40°C to +125°C. Single 1.65 V to 3.6 V operation. Operational with 1.8 V CMOS logic. High current handling capability (300 mA continuous current at 3.3 V). Low THD + N (0.02% typical). Small 3 mm × 3 mm LFCSP package and 16-lead TSSOP package. Applications Cellular phones MP3 players Power routing Battery-powered systems PCMCIA cards Modems Audio and video signal routing Communications systems

Alias du fabricant

Analog Devices possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Analog Devices peut également être connu sous les noms suivants :

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated