Analog Devices AD8322ARU-REEL

R-PDSO-G28 Tape & Reel (TR) GENERAL PURPOSE TIN LEAD interface transceiver 5V 9.7mm 85C
$ 1.96
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Analog Devices AD8322ARU-REEL.

Historique des stocks

Tendance sur 3 mois:
+0.00%

Modèles CAO

Téléchargez les symboles Analog Devices AD8322ARU-REEL, les empreintes et les modèles STEP 3D de nos partenaires de confiance.

SOURCEECADMCADFICHIERS
Ultra Librarian
SymboleEmpreinte
Télécharger
Le site partenaire s’ouvrira dans un nouvel onglet lorsque vous téléchargez ses modèles de CAO.
En téléchargeant des modèles de CAO depuis Octopart, vous acceptez nos conditions générales d’utilisation et notre politique de confidentialité.

Pièces de rechange

Price @ 1000
$ 1.96
$ 4.5
$ 4.5
Stock
148,137
186,868
186,868
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Pièces détachées

Analog DevicesAD8323ARUZ-REEL
R-PDSO-G28 Tape & Reel (TR) MATTE TIN Obsolete interface driver 5V 9.7mm 85C
Analog DevicesAD8323ARU-REEL
R-PDSO-G28 Tape & Reel (TR) TIN LEAD Obsolete interface receiver 5V 9.7mm 85C
6mA 4 4.5V~5.5V 6mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State
4 8mA 4.5V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Analog DevicesADD8710ARUZ
Contains Lead Tin GULL WING BUFFER op amp amplifier circuit 1.1mus 1pF 8V/mus 85C

Descriptions

Descriptions de Analog Devices AD8322ARU-REEL fournies par ses distributeurs.

R-PDSO-G28 Tape & Reel (TR) GENERAL PURPOSE TIN LEAD interface transceiver 5V 9.7mm 85C
5 V CATV Line Driver Coarse Step Output Power Control / SP Amp Line Driver Amp Single 5.25V 28-Pin TSSOP T/R
TSSOP-28 Interface - Specialized ROHS
IC LN DVR CATV COARS-STP 28TSSOP
Line Driver, 1 Func, 1 Driver, PDSO28
The AD8322 is a low cost digitally controlled variable gain amplifier optimized for coaxial line driving applications such as cable modems that are designed to the MCNS-DOCSIS upstream standard. A 8-bit serial word determines the desired output gain over a 42 dB range resulting in gain changes of 6 dB/LSB. The AD8322 comprises a digitally controlled variable attenuator of 0 dB to -42 dB, which is preceded by a low noise, fixed gain buffer and is followed by a low distortion high power amplifier. When used in a DOCSIS modem application the AD8322 works with the attenuator available on some demodulators to support the 50 dB range required by DOCSIS. The AD8322 accepts a differential or single-ended input signal. The output is specified for driving a 75 Ohm load, such as coaxial cable, although the AD8322 is capable of driving other loads. An evaluation board is available for this product and may be ordered using the following product number AD8322-EVAL.

Alias du fabricant

Analog Devices possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Analog Devices peut également être connu sous les noms suivants :

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • AD8322ARUREEL