Analog Devices AD817AR-REEL7

OP Amp Single GP ±18V/36V 8-Pin SOIC N T/R
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Analog Devices AD817AR-REEL7.

Analog Devices

Datasheet12 pagesIl y a 29 ans

Augswan

DigiKey

Modèles CAO

Téléchargez les symboles Analog Devices AD817AR-REEL7, les empreintes et les modèles STEP 3D de nos partenaires de confiance.

SOURCEECADMCADFICHIERS
EE Concierge
SymboleEmpreinte
Ultra Librarian
SymboleEmpreinte
Télécharger
Le site partenaire s’ouvrira dans un nouvel onglet lorsque vous téléchargez ses modèles de CAO.
En téléchargeant des modèles de CAO depuis Octopart, vous acceptez nos conditions générales d’utilisation et notre politique de confidentialité.

Pièces de rechange

Price @ 1000
$ 3.519
$ 3.519
Stock
112,528
300,362
300,362
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
350 V/µs
350 V/µs
350 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
7.5 mA
7.5 mA
7.5 mA

Pièces détachées

Analog DevicesAD817ARZ
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD817ARZ-REEL
ROHS3Compliant EAR99 AD817 Tape & Reel (TR) op amp buffer circuit 4.9mm 3.3muA 2.5V 86dB
Analog DevicesAD817ARZ-REEL7
ROHS3Compliant EAR99 AD817 Tape & Reel (TR) op amp buffer circuit 4.9mm 3.3muA 2.5V 86dB

Descriptions

Descriptions de Analog Devices AD817AR-REEL7 fournies par ses distributeurs.

OP Amp Single GP ±18V/36V 8-Pin SOIC N T/R
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp amplifier circuit 4.9mm 3.3muA 2.5V 50MHz
Video Amplifier, 1 Channel(s), 1 Func, PDSO8
The AD817 is a low cost, low power, single/dual supply, high speed op amp which is ideally suited for a broad spectrum of signal conditioning and data acquisition applications. This breakthrough product also features high output current drive capability and the ability to drive an unlimited capacitive load while still maintaining excellent signal integrity. The 50 MHz unity gain bandwidth, 350 V/µs slew rate and settling time of 45 ns (0.1%) make possible the processing of high speed signals common to video and imaging systems. Furthermore, professional video performance is attained by offering differential gain & phase errors of 0.04% & 0.08° @ 3.58 MHz and 0.1 dB flatness to 70 MHz (gain = +1). The AD817 is fully specified for operation with a single +5 V power supply and with dual supplies from ±5 V to ±15 V. This power supply flexibility, coupled with a very low supply current of 7.5 mA and excellent ac characteristics under all power supply conditions, make the AD817 the ideal choice for many demanding yet power sensitive applications. In applications such as ADC buffers and line drivers the AD817 simplifies the design task with its unique combination of a 50 mA minimum output current and the ability to drive unlimited capacitive loads. The AD817 is available in 8-pin plastic mini-DIP and SOIC packages.

Alias du fabricant

Analog Devices possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Analog Devices peut également être connu sous les noms suivants :

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • AD817ARREEL7