Analog Devices AD7873BRQZ

Dual Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP Tube
$ 2.1
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Analog Devices AD7873BRQZ.

Upverter

Datasheet29 pagesIl y a 13 ans
Datasheet28 pagesIl y a 19 ans

Augswan

Farnell

Newark

iiiC

Historique des stocks

Tendance sur 3 mois:
+0.00%

Modèles CAO

Téléchargez les symboles Analog Devices AD7873BRQZ, les empreintes et les modèles STEP 3D de nos partenaires de confiance.

SOURCEECADMCADFICHIERS
EE Concierge
SymboleEmpreinte
Ultra Librarian
SymboleEmpreinte
Télécharger
Le site partenaire s’ouvrira dans un nouvel onglet lorsque vous téléchargez ses modèles de CAO.
En téléchargeant des modèles de CAO depuis Octopart, vous acceptez nos conditions générales d’utilisation et notre politique de confidentialité.

Pièces de rechange

Price @ 1000
$ 2.1
$ 3.76
$ 3.76
Stock
164,077
247,764
247,764
Authorized Distributors
1
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
1 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Pièces détachées

Analog DevicesMAX11615EEE+
ADC Single SAR 94.4ksps 12-bit Serial 16-Pin QSOP
Analog DevicesAD7843ARQZ
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP Tube
Analog DevicesAD7843ARQZ-REEL
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP T/R
Analog DevicesAD7843ARQZ-REEL7
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP T/R
Analog DevicesMAX11611EEE+
ADC Single SAR 94.4ksps 10-bit Serial 16-Pin QSOP
Analog DevicesMAX11608EEE+
ADC Single SAR 94.4ksps 10-bit Serial 16-Pin QSOP

Descriptions

Descriptions de Analog Devices AD7873BRQZ fournies par ses distributeurs.

Dual Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP Tube
FUNCTIONALLY IT OPERATES FROM 2.2TO 5.25V Serial 16-SSOP (0.154 3.90mm Width) MATTE TIN touch screen controller 3.6V 4.9022mm -40C~85C 12b
The AD7873 is a 12-bit successive approximation ADC with a synchronous serial interface and low on resistance switches for driving touch screens. The AD7873 operates from a single 2.2 V to 5.25 V supply, with a throughput rate of 125 kSPS. The AD7873 features direct battery measurement, temperature measurement, and touch pressure measurement. The AD7873 also has an on-board reference of 2.5 V that can be used for the auxiliary input, battery monitor, and temperature measurement modes. When not in use, the internal reference can be shut down to conserve power. An external reference can also be applied and varied from 1 V to VCC with an analog input range from 0 V to VREF. The device includes a shutdown mode that reduces the current consumption to less than 1 µA. The AD7873 features on-board switches. This, coupled with low power and high speed operation, makes the device ideal for battery-powered systems with resistive touch screens. The part is available in a 16-lead, 0.15 inch quarter size outline package (QSOP), a 16-lead, thin shrink small outline package (TSSOP), and a 16-lead, lead frame chip scale package (LFCSP). Product Highlights Ratiometric conversion mode available, eliminating errors due to on-board switch resistances. On-board temperature sensor: −40°C to +85°C. Battery monitor input. Touch pressure measurement capability. Low power consumption of 1.37 mW maximum with the reference off, or 2.41 mW typical with the reference on, at 125 kSPS and VCC at 3.6 V. Package options include 4 mm × 4 mm LFCSP. Analog input range from 0 V to VREF. Versatile serial I/O ports. Applications Personal digital assistants Smart hand-held devices Touch screen monitors Point-of-sale terminals Pagers

Alias du fabricant

Analog Devices possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Analog Devices peut également être connu sous les noms suivants :

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated