Analog Devices AD745JR-16-REEL

Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO16
$ 5.68
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Analog Devices AD745JR-16-REEL.

Arrow Electronics

Datasheet12 pagesIl y a 24 ans

Historique des stocks

Tendance sur 3 mois:
+0.00%

Modèles CAO

Téléchargez les symboles Analog Devices AD745JR-16-REEL, les empreintes et les modèles STEP 3D de nos partenaires de confiance.

SOURCEECADMCADFICHIERS
Ultra Librarian
SymboleEmpreinte
Télécharger
Le site partenaire s’ouvrira dans un nouvel onglet lorsque vous téléchargez ses modèles de CAO.
En téléchargeant des modèles de CAO depuis Octopart, vous acceptez nos conditions générales d’utilisation et notre politique de confidentialité.

Pièces de rechange

Price @ 1000
$ 5.68
$ 10.67
$ 10.67
Stock
92,999
97,882
97,882
Authorized Distributors
1
3
3
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
12.5 V/µs
12.5 V/µs
12.5 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
1 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90 dB
96 dB
96 dB
Common Mode Rejection Ratio
80 dB
95 dB
95 dB
Min Supply Voltage
-
9.6 V
9.6 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
-
10 mA
10 mA

Pièces détachées

Analog DevicesAD845JR-16-REEL
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO16
Analog DevicesAD842JR-16-REEL7
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO16
Analog DevicesAD844JR-16-REEL
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO16
74HC Series Octal 3-St Inverting Buffer/Line Driver/Line Receivr SOIC-20W

Descriptions

Descriptions de Analog Devices AD745JR-16-REEL fournies par ses distributeurs.

Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO16
Non-RoHS Compliant e0 TIN LEAD Tape & Reel (TR) op amp buffer circuit 2.65mm 0.0006muA -15V 20000kHz
The AD745 is an ultralow noise, high speed, FET input operational amplifier. It offers both the ultralow voltage noise and high speed generally associated with bipolar input op amps and the very low input currents of FET input devices. Its 20 MHz bandwidth and 12.5 V/µs slew rate makes the AD745 an ideal amplifier for high speed applications demanding low noise and high dc precision. Furthermore, the AD745 does not exhibit an output phase reversal. The AD745's guaranteed, tested maximum input voltage noise of 4 nV/(root)Hz at 10 kHz is unsurpassed for a FET-input monolithic op amp, as is its maximum 1.0 µV p-p noise in a 0.1 Hz to 10 Hz bandwidth. The AD745 also has excellent dc performance with 250 pA maximum input bias current and 0.5 mV maximum offset voltage. The internal compensation of the AD745 is optimized for higher gains, providing a much higher bandwidth and a faster slew rate. This makes the AD745 especially useful as a preamplifier where low level signals require an amplifier that provides both high amplification and wide bandwidth at these higher gains. The AD745 is available in five performance grades. The AD745J and AD745K are rated over the commercial temperature range of 0°C to +70°C. The AD745A and AD745B are rated over the industrial temperature range of -40°C to +85°C. The AD745S is rated over the military temperature range of -55°C to +125°C and is available processed to MIL-STD-883B, Rev. C. The AD745 is available in 8-pin plastic mini-DIP, 8-pin cerdip, 16-pin SOIC, or in chip form.

Alias du fabricant

Analog Devices possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Analog Devices peut également être connu sous les noms suivants :

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • AD745JR16REEL