Analog Devices AD7414ARTZ-2REEL7

Temp Sensor Digital Serial (2-Wire, I2C) 6-Pin SOT-23 T/R
$ 1.3
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Analog Devices AD7414ARTZ-2REEL7.

Upverter

Datasheet20 pagesIl y a 15 ans
Datasheet20 pagesIl y a 21 ans

Historique des stocks

Tendance sur 3 mois:
+0.00%

Modèles CAO

Téléchargez les symboles Analog Devices AD7414ARTZ-2REEL7, les empreintes et les modèles STEP 3D de nos partenaires de confiance.

SOURCEECADMCADFICHIERS
EE Concierge
SymboleEmpreinte
SnapEDA
SymboleEmpreinte
Télécharger
Ultra Librarian
SymboleEmpreinte
Télécharger
Le site partenaire s’ouvrira dans un nouvel onglet lorsque vous téléchargez ses modèles de CAO.
En téléchargeant des modèles de CAO depuis Octopart, vous acceptez nos conditions générales d’utilisation et notre politique de confidentialité.

Pièces de rechange

Price @ 1000
$ 1.3
$ 0.669
Stock
409,379
66,930
Authorized Distributors
1
1
Case/Package
SOT-23-6
SOT-23
Number of Pins
6
6
Mount
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.25 B
1.25 B
Accuracy
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Pièces détachées

Texas InstrumentsTMP101NAQDBVRQ1
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 6-Pin SOT-23 T/R
Texas InstrumentsTMP125AIDBVTG4
±2°C 2.7V to 5.5V digital temperature sensor with SPI interface and -40 to 125°C o 6-SOT-23 -40 to 125
Texas InstrumentsLM73CIMKX-1/NOPB
±1°C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150
12-bit Local and Remote +/-4% -55C to +125C I2C Temperature Sensor
Multichannel Digital Temperature Sensor, 3 to 3.6V, SOT-23-6, RoHS
Multichannel Digital Temperature Sensor, 3 to 3.6V, SOT-23-6, RoHS

Descriptions

Descriptions de Analog Devices AD7414ARTZ-2REEL7 fournies par ses distributeurs.

Temp Sensor Digital Serial (2-Wire, I2C) 6-Pin SOT-23 T/R
Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, 6 Pin, Surface Mount
0.5C Accurate, 10-Bit Digital Temperature Sensors in SOT-23
The AD7414 is a complete temperature monitoring system in a 6-pin SOT-23 package. It contains a bandgap temperature sensor and 10-bit ADC to monitor and digitize the temperature reading to a resolution of 0.25°C. The AD7414 provides a two-wire serial interface, which is compatible with SMBus and I2C interfaces. On-chip registers can be programmed with high and low temperature limits. An ALERT output (SMBus compatible) becomes active when the high temperature limit is exceeded. The part comes in four versions, the AD7414-0, AD7414-1, AD7414-2 and the AD7414-3. The AD7414-0 and AD7414-1 versions allow for the choice of three different SMBus addresses each. All four versions combined give a possibility of eight different I2C addresses for the AD7414. The AD7414's 2.7 V supply voltage, low supply current, serial interface and small package size, make it ideal for a variety of applications, including personal computers, cellular phones, office equipment and domestic appliances. Also see the AD7415, which a sister part to the AD7414 in a 5-Lead SOT-23. This part does not have the SMBus Alert Functionality.

Alias du fabricant

Analog Devices possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Analog Devices peut également être connu sous les noms suivants :

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • AD7414ARTZ2REEL7