Analog Devices AD588TQ/883B

IC VREF SERIES ADJ 16CERDIP / Series Voltage Reference IC Adjustable 5V, 10V 10 VV 10 mA 16-CERDIP
$ 102.07
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Analog Devices AD588TQ/883B.

Analog Devices

Datasheet12 pagesIl y a 13 ans
Official datasheet0 pageIl y a 0 an
Datasheet20 pagesIl y a 15 ans
Datasheet12 pagesIl y a 20 ans

Augswan

Historique des stocks

Tendance sur 3 mois:
-4.34%

Modèles CAO

Téléchargez les symboles Analog Devices AD588TQ/883B, les empreintes et les modèles STEP 3D de nos partenaires de confiance.

SOURCEECADMCADFICHIERS
EE Concierge
SymboleEmpreinte
Ultra Librarian
SymboleEmpreinte
Télécharger
Le site partenaire s’ouvrira dans un nouvel onglet lorsque vous téléchargez ses modèles de CAO.
En téléchargeant des modèles de CAO depuis Octopart, vous acceptez nos conditions générales d’utilisation et notre politique de confidentialité.

Pièces de rechange

Price @ 1000
$ 102.07
$ 124.21
$ 124.21
Stock
160,202
81,947
81,947
Authorized Distributors
1
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Max Output Current
-
10 mA
10 mA
Min Input Voltage
-
12 V
12 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
-
10 V
10 V
Max Output Voltage
-
10 V
10 V
Tolerance
-
0.01 %
0.01 %
Temperature Coefficient
1.5 ppm/°C
1.5 ppm/°C
1.5 ppm/°C
Cathode Current
-
-
-

Chaîne d'approvisionnement

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Pièces détachées

Analog DevicesAD588KQ
High Precision Voltage Reference | IC VREF SERIES PROG 16CDIP
Analog DevicesAD588ARWZ
Voltage Reference Programmable Plus/Minus 5 Volt and Plus/Minus 10 Volt 10 mA 16-Pin SOIC W
Analog DevicesAD588JQ
PWR SPLY FUNC, VOLTAGE REFERENCE, CERDIP-16,VS+/-15V, IS 6MA, PD 180MW, VO+/-10,+/-5V
Analog DevicesAD588AQ
Voltage Reference Programmable Plus/Minus 5 Volt Plus/Minus 10 Volt 10 maA16-Pin CDIP
Analog DevicesAD588TE/883B
Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, BIPolar, CQCC20

Descriptions

Descriptions de Analog Devices AD588TQ/883B fournies par ses distributeurs.

IC VREF SERIES ADJ 16CERDIP / Series Voltage Reference IC Adjustable 5V, 10V 10 VV 10 mA 16-CERDIP
VOLT REF, SERIES, +/-5V / +/-10V, DIP-16; Voltage Reference Type:Series - Programmable; Product Range:-; Reference Voltage:±5V, ±10V; Initial Accuracy:-; Temperature Coefficient:-; Voltage Reference Case Style:DIP; No. of RoHS Compliant: No
The AD588 represents a major advance in state-of-the-art monolithic voltage references. Low initial error and low temperature drift give the AD588 absolute accuracy performance previously not available in monolithic form. The AD588 uses a proprietary ion-implanted, buried Zener diode and laser-wafer drift trimming of high stability thin film resistors to provide outstanding performance. The AD588 includes the basic reference cell and three additional amplifiers that provide pin programmable output ranges. The amplifiers are laser trimmed for low offset and low drift to maintain the accuracy of the reference. The amplifiers are configured to allow Kelvin connections to the load and/or boosters for driving long lines or high current loads, delivering the full accuracy of the AD588 where it is required in the application circuit. The low initial error allows the AD588 to be used as a system reference in precision measurement applications requiring 12-bit absolute accuracy. In such systems, the AD588 can provide a known voltage for system calibration in software. The low drift also allows compensation for the drift of other components in a system. Manual system calibration and the cost of periodic recalibration can, therefore, be eliminated. Furthermore, the mechanical instability of a trimming potentiometer and the potential for improper calibration can be eliminated by using the AD588 in conjunction with auto calibration software. The AD588 is available in seven versions. The AD588JQ and AD588KQ are packaged in a 16-lead CERDIP and are specified for 0°C to +70°C operation. The AD588AQ and AD588BQ are packaged in a 16-lead CERDIP, and the AD588ARWZ is packaged in a 16-lead SOIC, and they are specified for the -25°C to +85°C industrial temperature range. The ceramic AD588TE and AD588TQ grades are specified for the full military/aerospace temperature range. Product Highlights The AD588 offers 12-bit absolute accuracy without any user adjustments. Optional fine-trim connections are provided for applications requiring higher precision. The fine trimming does not alter the operating conditions of the Zener or the buffer amplifiers, and so does not increase the temperature drift. Output noise of the AD588 is very low, typically 6 µV p-p. A pin is provided for additional noise filtering using an external capacitor. A precision ±5 V tracking mode with Kelvin output connections is available with no external components. Tracking error is less than 1 mV, and a fine trim is available for applications requiring exact symmetry between the +5 V and -5 V outputs. Pin strapping capability allows configuration of a wide variety of outputs: ±5 V, +5 V, +10 V, -5 V, and -10 V dual outputs or +5 V, -5 V, +10 V, and -10 V single outputs.

Alias du fabricant

Analog Devices possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Analog Devices peut également être connu sous les noms suivants :

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • AD588TQ883B