Analog Devices AD5172BRM10

Digital Potentiometer 256POS 10KOhm Dual 10-Pin MSOP
$ 1.7
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Analog Devices AD5172BRM10.

SHENGYU ELECTRONICS

Datasheet28 pagesIl y a 12 ans

Arrow Electronics

DigiKey

Historique des stocks

Tendance sur 3 mois:
+0.00%

Modèles CAO

Téléchargez les symboles Analog Devices AD5172BRM10, les empreintes et les modèles STEP 3D de nos partenaires de confiance.

SOURCEECADMCADFICHIERS
Ultra Librarian
SymboleEmpreinte
Télécharger
Le site partenaire s’ouvrira dans un nouvel onglet lorsque vous téléchargez ses modèles de CAO.
En téléchargeant des modèles de CAO depuis Octopart, vous acceptez nos conditions générales d’utilisation et notre politique de confidentialité.

Pièces de rechange

Price @ 1000
$ 1.7
$ 3.419
$ 3.419
Stock
172,174
104,840
104,840
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
55 %
20 %
20 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Pièces détachées

Analog DevicesAD5170BRMZ10
256-Position, Two-Time Programmable, I2C Compatible Digital Potentiometer
Analog DevicesAD5248BRMZ10-RL7
Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP T/R
Analog DevicesAD5170BRMZ10-RL7
256-Position, Two-Time Programmable, I2C Compatible Digital Potentiometer

Descriptions

Descriptions de Analog Devices AD5172BRM10 fournies par ses distributeurs.

Digital Potentiometer 256POS 10KOhm Dual 10-Pin MSOP
IC DGTL POT 10KOHM 256TAP 10MSOP
256-POSITION, DUAL I2C DIGI-POT
The AD5172/AD5173 are dual-channel, 256-position, one-time programmable (OTP) digital potentiometers1 that employ fuse link technology to achieve memory retention of resistance settings. OTP is a cost-effective alternative to EEMEM for users who do not need to program the digital potentiometer setting in memory more than once. These devices perform the same electronic adjustment function as mechanical potentiometers or variable resistors with enhanced resolution, solid-state reliabil-ity, and superior low temperature coefficient performance. The AD5172/AD5173 are programmed using a 2-wire, I2C®-compatible digital interface. Unlimited adjustments are allowed before permanently setting the resistance value. During OTP activation, a permanent blow fuse command freezes the wiper position (analogous to placing epoxy on a mechanical trimmer). Unlike traditional OTP digital potentiometers, the AD5172/ AD5173 have a unique temporary OTP overwrite feature that allows for new adjustments even after a fuse is blown. However, the OTP setting is restored during subsequent power-up condi-tions. This allows users to treat these digital potentiometers as volatile potentiometers with a programmable preset. Applications Systems calibration Electronics level setting Mechanical trimmers replacement in new designs Permanent factory PCB setting Transducer adjustment of pressure, temperature, position, chemical, and optical sensors RF amplifier biasing Automotive electronics adjustment Gain control and offset adjustment 1 The terms digital potentiometer, VR, and RDAC are used interchangeably.

Alias du fabricant

Analog Devices possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Analog Devices peut également être connu sous les noms suivants :

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated