Analog Devices AD5170BRMZ100

Digital Potentiometer 256POS 100KOhm Single 10-Pin MSOP Tube
$ 1.4
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Analog Devices AD5170BRMZ100.

Farnell

Datasheet24 pagesIl y a 15 ans

Factory Futures

SHENGYU ELECTRONICS

DigiKey

Historique des stocks

Tendance sur 3 mois:
-14.29%

Modèles CAO

Téléchargez les symboles Analog Devices AD5170BRMZ100, les empreintes et les modèles STEP 3D de nos partenaires de confiance.

SOURCEECADMCADFICHIERS
SnapEDA
SymboleEmpreinte
Télécharger
Ultra Librarian
SymboleEmpreinte
Télécharger
Le site partenaire s’ouvrira dans un nouvel onglet lorsque vous téléchargez ses modèles de CAO.
En téléchargeant des modèles de CAO depuis Octopart, vous acceptez nos conditions générales d’utilisation et notre politique de confidentialité.

Pièces de rechange

Price @ 1000
$ 1.4
$ 1.29
$ 1.29
Stock
114,939
139,386
139,386
Authorized Distributors
1
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
55 %
55 %
55 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Non-Volatile, Volatile
Volatile
Volatile
Interface
I2C
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Pièces détachées

Analog DevicesAD5248BRMZ100
Dual, 256-Position, I2C-Compatible Digital Potentiometers | IC DGT POT 100KOHM 256TAP 10MSOP
Analog DevicesAD5243BRMZ100-RL7
IT ALSO OPERATES AT 5V SUPPLY AD5243 Tin I2C digital potentiometer 4.8MHz 5.5V 100kOhm 3mm
Analog DevicesAD5248BRM100-RL7
Digital Potentiometer 256POS 100kOhm Dual Automotive 10-Pin MSOP T/R

Descriptions

Descriptions de Analog Devices AD5170BRMZ100 fournies par ses distributeurs.

Digital Potentiometer 256POS 100KOhm Single 10-Pin MSOP Tube
DIGITAL POT 8BIT 100K TTP, MSOP10; Resistance Range Type:Linear; Memory Type:One Time Programmable; No. of Channels:2; No. of Positions:256; Resistance, End-to-End:100kohm; Interface Type:I2C, Serial, 2 Wire; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:5170; Logic Function Number:5170; Track Resistance:100kohm
The AD5170 is a 256-position, two-time programmable, digital potentiometer1 that employs fuse link technology, giving users two opportunities to permanently program the resistance setting. For users who do not need to program the digital potentiometer setting in memory more than once, the OTP feature is a cost-effective alternative to EEMEM. The AD5170 performs the same electronic adjustment function as mechanical potentiometers or variable resistors with enhanced resolution, solid-state reliability, and superior low temperature coefficient performance. The AD5170 is programmed using a 2-wire, I2C®-compatible digital interface. Unlimited adjustments are allowed before permanently setting the resistance value, and there are two opportunities for permanent programming. During OTP activation, a permanent blow fuse command freezes the wiper position (analogous to placing epoxy on a mechanical trimmer). Unlike traditional OTP digital potentiometers, the AD5170 has a unique temporary OTP overwrite feature that allows for new adjustments even after the fuse is blown. However, the OTP setting is restored during subsequent power-up conditions. This feature allows users to treat these digital potentiometers as volatile potentiometers with a programmable preset. For applications that program the AD5170 at the factory, Analog Devices, Inc., offers device programming software that runs on Windows NT®, Windows® 2000, and Windows XP operating systems. This software effectively replaces any external I2C controllers, thus enhancing the time-to-market of the systems of the user. Applications Systems calibration Electronics level setting Mechanical trimmers replacement in new designs Permanent factory PCB settings Transducer adjustment of pressure, temperature, position, chemical, and optical sensors RF amplifier biasing Automotive electronics adjustments Gain control and offset adjustments * The terms digital potentiometer, VR, and RDAC are used interchangeably. Data Sheet, Rev. D, 7/08

Alias du fabricant

Analog Devices possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Analog Devices peut également être connu sous les noms suivants :

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated