Amphenol Sine Systems AT06-2S-GRN

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.579
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Amphenol Sine Systems AT06-2S-GRN.

IHS

Datasheet1 pageIl y a 0 an

Electro Sonic

RS (Formerly Allied Electronics)

Historique des stocks

Tendance sur 3 mois:
-2.48%

Pièces de rechange

Price @ 1000
$ 0.579
$ 0.433
$ 0.433
Stock
51,809
549,283
549,283
Authorized Distributors
6
6
6
Connector Type
Plug, Socket
Plug, Socket
Plug, Socket
Number of Contacts
2
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
-
-
-
Contact Plating
-
Nickel
Nickel
Housing Material
-
Thermoplastic
Thermoplastic
Max Current Rating
-
13 A
13 A
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Pièces détachées

Molex 34062-0021 Automotive Connectors, Fuel Inj Assembly, Receptacle, 2 Circuit, Blk Opta
Amphenol Sine SystemsAT06-2S-BLK
AUTOMOTIVE HOUSING, PLUG, 2POS, 13A, BLACK; Product Range:AT Series; Gender:Plug; No. of
Amphenol Sine SystemsAT04-2P-BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
Amphenol Sine SystemsAT04-2P-YEL
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 2 Contact(S), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions de Amphenol Sine Systems AT06-2S-GRN fournies par ses distributeurs.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 2 POS Crimp ST Cable Mount Green Automotive
2 Position Rectangular Connectors - Housings Plug Green
Automotive Housing, Plug, 2Pos, 13A, Grn; Product Range:At Structureplus Series™; Gender:Plug; No. Of Positions:2Positions; For Use With:Amphenol At Series Size 16 Automotive Socket Contacts; Ip Rating:Ip67, Ip68, Ip69K Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-GRN
Connector, Amphenol Sine, AT Series, 2 Pin Plug GREEN
2-Way Plug, Female Connector, Green
AT Series 2 Position Connector Plug, Green
Automotive Connectors 2 Pin Plug

Alias du fabricant

Amphenol Sine Systems possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Amphenol Sine Systems peut également être connu sous les noms suivants :

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • AT062SGRN