Amphenol Sine Systems AT04-2P-EC01

Automotive Connector Housing, End Cap, Standard Seal, AT Series, Receptacle, 2 Positions
$ 0.55
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Amphenol Sine Systems AT04-2P-EC01.

IHS

Datasheet1 pageIl y a 0 an

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Historique des stocks

Tendance sur 3 mois:
+16.44%

Pièces de rechange

Price @ 1000
$ 0.55
$ 0.553
Stock
134,274
338,856
Authorized Distributors
6
6
Connector Type
Male Pin, Receptacle
Male Pin, Receptacle
Number of Contacts
2
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
-
-
Contact Plating
-
-
Housing Material
Thermoplastic
-
Max Current Rating
13 A
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-07-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Pièces détachées

TE Connectivity104257-1
Rectangular Connector Housings; 104257-1; TE CONNECTIVITY; 1; 2; 2; Yes
TE Connectivity103653-1
Rectangular Connector Housings; 103653-1; TE CONNECTIVITY; 1; 2; Black; Straight
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 2 Circuits, Natural
TE Connectivity87499-4
AMPMODU MOD IV 2 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
1.00mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Black
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural

Descriptions

Descriptions de Amphenol Sine Systems AT04-2P-EC01 fournies par ses distributeurs.

Automotive Connector Housing, End Cap, Standard Seal, AT Series, Receptacle, 2 Positions
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
2-Way Receptacle, Male Connector with End Cap, Grey
Conn Housing F 2 POS Crimp ST Cable Mount Gray Automotive
Latch Holder,Receptacle 1 2pin Male Pin , 17.1mm*17mm
Housings (Wire To Board / Wire To Wire ) ROHS
Male Cable Connector 2pol, End Cap
Amphenol-Tuchel
2 Pos Receptacle Pin Endcap Grey
CONN RCPT 2POS 14-20AWG SIZE 16
Plug and Socket Connector Housing; No. of Positions:2; For Use With:AT Series Connectors; Connector Type:Plug & Socket; Connector Mounting:Cable; No. of Contacts:2; Features:End Cap; Gender:Receptacle; Color:Gray
Plug And Socket Connector Housing; Rango De Producto:-; Núm. De Posiciones:2; Espaciado, Paso:-; Para Usar Con:At Series Connectors; Características:End Cap; Color:Gray; Conector, Montaje:Montaje De Cable; Núm. De Contactos:2 |Amphenol Sine/tuchel AT04-2P-EC01

Alias du fabricant

Amphenol Sine Systems possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Amphenol Sine Systems peut également être connu sous les noms suivants :

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System