Amphenol Aerospace MS3476L14-19S

Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port , WITH contacts
$ 48.994
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Amphenol Aerospace MS3476L14-19S.

IHS

Datasheet32 pagesIl y a 11 ans

JRH Electronics

RS (Formerly Allied Electronics)

Historique des stocks

Tendance sur 3 mois:
-41.37%

Pièces de rechange

Price @ 1000
$ 48.994
$ 44.112
$ 44.112
Stock
1,050
1,888
1,888
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
19
19
19
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Voltage Rating
600 V
-
-
Current Rating
7.5 A
-
-

Chaîne d'approvisionnement

Lifecycle StatusProduction (Last Updated: 4 months ago)

Pièces détachées

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS3476W14-19P
Conn MIL-DTL-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal Single Port
Circular MIL Spec Connector JAM NUT RECPT PIN CRIMP 19P SZ 20
Amphenol IndustrialMS3126F14-19S
connector, metal circular, str plug w/cable clamp, size 14, 19 #20 crimp socket cont
Amphenol IndustrialMS3126F14-19P
connector, metal circular, str plug w/cable clamp, size 14, 19 #20 crimp pin contact
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions de Amphenol Aerospace MS3476L14-19S fournies par ses distributeurs.

Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port , WITH contacts
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular MIL Spec Connector ST PLUG 19P SZ 20 SOCKET
Electroless Nickel Military MIL-DTL-26482Series II Non-RoHS Compliant Environment Resistant IP67 Circular Connector 24AWG 200C 7.5A 600V
MIL SPEC CIR CONN, PLUG, 14-9, CRIMP; Military Specification: MIL-DTL-26482 Series II; Product Range: MS3476 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Soc
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Alias du fabricant

Amphenol Aerospace possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Amphenol Aerospace peut également être connu sous les noms suivants :

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Alias de numéro de pièce

Ce composant peut être référencé sous ces autres numéros :

  • MS3476L1419S