Aero Electric MS3471W12-10S

Conn MIL-DTL-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
$ 29.787
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Aero Electric MS3471W12-10S.

IHS

Datasheet1 pageIl y a 17 ans

Newark

Historique des stocks

Tendance sur 3 mois:
-5.21%

Pièces de rechange

Price @ 1000
$ 29.787
$ 35.263
Stock
798
1
Authorized Distributors
6
5
Gender
Female
-
Number of Positions
-
10
Mount
Cable
Cable, Free Hanging
Termination
Crimp
Crimp
Fastening Type
-
Bayonet
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
7.5 A

Chaîne d'approvisionnement

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-02-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Pièces détachées

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
Amphenol Industrial97-418-1S
connector comp, insert only, size 18, for 10#16 crimp socket contact(sold separate)
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions de Aero Electric MS3471W12-10S fournies par ses distributeurs.

Conn MIL-DTL-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Conn, Rcpt, 12-10, Cable; Military Specification:Mil-Dtl-26482 Series Ii; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:10Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet Rohs Compliant: No |Aero Electric MS3471W12-10S
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Alias du fabricant

Aero Electric possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Aero Electric peut également être connu sous les noms suivants :

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp