3M 929852-01-12-10

Boardmount Socket, 929 Series, 929852011210 | 3M 929852-01-12-10
$ 3.95
Obsolete
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour 3M 929852-01-12-10.

IHS

Datasheet3 pagesIl y a 12 ans

Pièces de rechange

Ce composant
Pièces de rechange
Price @ 1000
$ 3.95
$ 2.225
Stock
3,690
4,118
Authorized Distributors
4
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Chaîne d'approvisionnement

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31

Pièces détachées

TE Connectivity6-534236-2
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity7-1437539-6
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.295inch Row Spacing, Solder
Amphenol Communications Solutions68683312LF
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity9-1437539-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions de 3M 929852-01-12-10 fournies par ses distributeurs.

Boardmount Socket, 929 Series, 929852011210 | 3M 929852-01-12-10
Header Connector, pcb Mount, plug,12 Contacts, skt,0.1 Pitch, pc Tail Terminal |3M 929852-01-12-10
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole
Push-Pull,Receptacle 2.54mm 2 24pin 2A 250nm 30.48mm*5.08mm
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
.100" Board Mount Connectors 12P 2ROW STRT SOCKET
7010399256 80620079071 2X12GOLDSTRT FEMALE HDR (.12

Alias du fabricant

3M possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. 3M peut également être connu sous les noms suivants :

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company