Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belkin F3U134B06

Cable Assembly 1.8m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-F Crimp-Crimp 20AWG
$ 4.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belkin F3U134B06.

IHS

Datasheet2 pages9 years ago

Newark

Farnell

Descriptions

Descriptions of Belkin F3U134B06 provided by its distributors.

Cable Assembly 1.8m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-F Crimp-Crimp 20AWG
Extension Cable, Usb, 1.8M; |Belkin F3U134B06
USB EXTENDER - 4 PIN USB TYPE AFEMALE - 4 PIN USB TYPE AMALE - 6 F
EXTENSION CABLE, USB, 1.8M; Connector Type A:USB Female; Connector Type B:USB Male; Cable Assembly Type:Computer Cables; Cable Length - Imperial:5.9ft; Cable Length - Metric:1.8m; Jacket Colour:Black; Cable Length:1.8m; Colour:Black; Connector Type A:USB Female; Connector Type B:USB Male; Data Rate Max:480Mbps; Lead Length:1.8m; No. of Ways:4

Manufacturer Aliases

Belkin has several brands around the world that distributors may use as alternate names. Belkin may also be known as the following names:

  • BELKIN COMPONENTS
  • Belkin International Inc
  • Belkin Logistics Inc